MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- RS Stock No.:
- 149-766
- Distrelec Article No.:
- 300-43-978
- Mfr. Part No.:
- OWA-60E-12
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€30.73
(exc. VAT)
€37.80
(inc. VAT)
In Stock
- 9 unit(s) ready to ship
- Plus 71 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €30.73 |
*price indicative
- RS Stock No.:
- 149-766
- Distrelec Article No.:
- 300-43-978
- Mfr. Part No.:
- OWA-60E-12
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Sub Type | Moistureproof Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 12V dc | |
| Power | 60W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -35°C | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CB, CE | |
| Efficiency | 0.88% | |
| Maximum Input Voltage | 230V ac | |
| Series | OWA-60E | |
| Load Regulation | ±1.5 % | |
| Minimum Input Voltage | 110V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Sub Type Moistureproof Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 12V dc | ||
Power 60W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -35°C | ||
Adapter Current 5A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CB, CE | ||
Efficiency 0.88% | ||
Maximum Input Voltage 230V ac | ||
Series OWA-60E | ||
Load Regulation ±1.5 % | ||
Minimum Input Voltage 110V ac | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL 60W AC/DC LED external power supply series featuring constant current mode, Class II (no FG), and a moisture proof feature. The fully-potted silicone inside the plastic enclosure enhances heat dissipation and achieves IP67 level. This series specializes in applications requiring damp, humidity, or dust resistance for the external power supply. Following the latest energy efficiency demand, it complies with EU ErP and meets Code of Conduct (CoC) Version 5, with a no-load power consumption less than 0.15W.
Universal AC input / Full range
High efficiency up to 91%
No load power consumption <0.15W
Comply with EU ErP and CoC Version 5
Related links
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
