MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- RS Stock No.:
- 149-768
- Mfr. Part No.:
- OWA-60E-15
- Manufacturer:
- MEAN WELL
Subtotal (1 box of 16 units)*
€421.71
(exc. VAT)
€518.70
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €421.71 | €26.357 |
*price indicative
- RS Stock No.:
- 149-768
- Mfr. Part No.:
- OWA-60E-15
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Sub Type | Moistureproof Adapter | |
| Plug Type | 2-Pin | |
| Output Voltage | 15V dc | |
| Power | 60W | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | -35°C | |
| Adapter Current | 4A | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | EAC, CE, CB | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 0.89% | |
| Minimum Input Voltage | 90V ac | |
| Series | OWA-60E | |
| Load Regulation | ±1.0 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Sub Type Moistureproof Adapter | ||
Plug Type 2-Pin | ||
Output Voltage 15V dc | ||
Power 60W | ||
Number of Outputs 1 | ||
Minimum Operating Temperature -35°C | ||
Adapter Current 4A | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals EAC, CE, CB | ||
Maximum Input Voltage 264V ac | ||
Efficiency 0.89% | ||
Minimum Input Voltage 90V ac | ||
Series OWA-60E | ||
Load Regulation ±1.0 % | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The MEANWELL single output moisture proof adaptor with PFC. It features an input 2 pin Euro plug and an output of 15VDC at 4A with a P1J tuning fork plug. With its class II rating and IP67 protection, It is a reliable and Durable power supply solution. This adaptor is suitable for various applications in industries such as LED lighting and medical power supplies.
Single output moisture proof adaptor with PFC
Input 2 pin Euro plug
Output of 15VDC at 4A with P1J tuning fork plug
Class II rating
IP67 protection
Suitable for LED lighting, medical power supplies, and more
Related links
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 15V dc Output, 4 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 12V dc Output, 5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 42V dc Output, 1.5 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 60 W 30V dc Output, 2 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 24V dc Output, 3.75 A
- MEAN WELL Moistureproof Adapter AC/DC Adapter 2-Pin 90 W 12V dc Output, 7.5 A
- MEAN WELL AC/DC Adapter 2-Pin 60 W 24V dc Output, 2.5 A
- MEAN WELL XLR 4P NEUTRIK NC4MX Lumberg 3611 03, Chogori 22002411-01 AC/DC Adapter 2-Pin 60 W
