Eaton Communication Interface Eaton Moeller
- RS Stock No.:
- 121-314
- Mfr. Part No.:
- 164296 CKOZ-00/12
- Manufacturer:
- Eaton
Subtotal (1 unit)*
€144.00
(exc. VAT)
€177.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €144.00 |
*price indicative
- RS Stock No.:
- 121-314
- Mfr. Part No.:
- 164296 CKOZ-00/12
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Communication Interface | |
| Standards/Approvals | RoHS | |
| Width | 54mm | |
| Series | Eaton Moeller | |
| Depth | 103mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Communication Interface | ||
Standards/Approvals RoHS | ||
Width 54mm | ||
Series Eaton Moeller | ||
Depth 103mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CZ
The Eaton Communication interface is an essential external receiver for a 12-zone heating actuator. With a compact design and durable construction, it ensures optimal performance in controlling heating systems. The communication interface is RoHS conform and features radio frequent bidirectional function, making it a reliable choice for efficient energy management.
Compact design for easy installation in various settings
Lightweight construction for convenient handling and mounting
IP20 rating for protection against dust and small particles
High speed data transmission for quick and efficient communication
Flexible
Related links
- Eaton Interface Module Eaton Moeller 31.6V
- Eaton Plug In Power Supply 24 W 24V Output, 1 A
- Eaton Communication Module Eaton Moeller
- Eaton Ethernet Ethernet Media Converter
- Eaton USB USB Stick
- Eaton Communication Module Eaton Moeller EASY DC 28.8V
- Eaton Eaton Moeller Series Safety Switch 24V dc, M12
- Parker 2003-PB Communication Interface
