Kern Barrel Adapter Power Adapter AUS, CH, Euro, UK, US 24 V 24V Output, 1 A
- RS Stock No.:
- 921-130
- Mfr. Part No.:
- YKA-05
- Manufacturer:
- Kern
Subtotal (1 unit)*
€58.19
(exc. VAT)
€71.57
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 24 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.19 |
*price indicative
- RS Stock No.:
- 921-130
- Mfr. Part No.:
- YKA-05
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | Power Adapter | |
| Plug Type | AUS, CH, Euro, UK, US | |
| Output Voltage | 24V | |
| Output Connector Type | Barrel | |
| Power | 24V | |
| Number of Outputs | 1 | |
| Input Connector Type | Multi-Head | |
| Adapter Current | 1A | |
| Standards/Approvals | REACH | |
| Width | 50mm | |
| Depth | 50mm | |
| Length | 50mm | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | YKA | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type Power Adapter | ||
Plug Type AUS, CH, Euro, UK, US | ||
Output Voltage 24V | ||
Output Connector Type Barrel | ||
Power 24V | ||
Number of Outputs 1 | ||
Input Connector Type Multi-Head | ||
Adapter Current 1A | ||
Standards/Approvals REACH | ||
Width 50mm | ||
Depth 50mm | ||
Length 50mm | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series YKA | ||
- COO (Country of Origin):
- IT
The Kern power adapter offers reliable performance for devices requiring a stable 24V power input. designed to accommodate various global plug standards, it ensures optimal functionality across different regions.
Input voltage range accommodates 100 to 240 V, 50 / 60 Hz
Compact design with lightweight shipping volume weight of 0.1 kg
Constructed from Durable plastic material for longevity
Related links
- Kern Barrel Adapter Power Adapter AUS Euro US 5.95 V 5.95V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 1 A
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 2.5 A
- Kern Barrel Adapter Power Adapter AUS Euro US 9 V 9V Output, 100 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 1 A
- Kern Barrel Adapter Power Adapter CH UK 800 mA
