RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter EU 24 W 12V dc Output, 2 A

Subtotal (1 unit)*

€16.77

(exc. VAT)

€20.63

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 269 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€16.77

*price indicative

RS Stock No.:
303-994
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

Power Supply

Product Type

AC/DC Adapter

Plug Type

EU

Output Voltage

12V dc

Power

24W

Output Connector Type

2.1 mm DC Power Connector

Cable Length

1.5m

Number of Outputs

1

Adapter Current

2A

Input Connector Type

EU Plug

Minimum Operating Temperature

0°C

Maximum Operating Temperature

40°C

Depth

29mm

Length

71.2mm

Standards/Approvals

CE Declarations

Width

43.2mm

Efficiency

86%

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Energy Efficiency Level

VI

Series

RS PRO

Minimum Input Voltage

90V ac

COO (Country of Origin):
CN

RS PRO AC/DC Adapter, 24 W, Euro Plug


The RS PRO AC/DC Adapter is a reliable power supply adaptor designed for efficient energy conversion. With a power rating of 24 W, it is ideal for powering various electronic devices. Its compact design and Euro plug make it suitable for use in European regions, providing a seamless power solution.

Features and Benefits


Euro Plug Top: Ensures compatibility with European power outlets

DOE Level VI Efficiency: Offers high energy efficiency, reducing power consumption

Overcurrent Protection: Safeguards devices from excessive current, enhancing safety

Short Circuit Protection: Prevents damage from short circuits, ensuring longevity

RoHS Compliant: Meets environmental standards, reducing hazardous substances

1 Year Warranty: Provides peace of mind with reliable support

EN62368 Approved: Complies with safety standards for audio/video and ICT equipment

Applications


Consumer electronics

Office equipment

Home appliances

Additional Information


Standards Met: CE EN62368-1, EN55032, EN55035, RoHS

MTBF: 50000 hours, indicating high reliability and durability

Energy Efficiency Level: VI, ensuring optimal performance

Output Connector: 2.5 x 5.5 x 12 mm Centre Positive, suitable for various devices

Input Voltage Range: 90 to 264 V AC, accommodating different power sources

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy