MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.66 A, 9 V
- RS Stock No.:
- 424-864
- Distrelec Article No.:
- 302-61-130
- Mfr. Part No.:
- SGAS15A09-P1J
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€15.35
(exc. VAT)
€18.88
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 30 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.35 |
*price indicative
- RS Stock No.:
- 424-864
- Distrelec Article No.:
- 302-61-130
- Mfr. Part No.:
- SGAS15A09-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Maximum Output Current | 1.66A | |
| Overall Length | 85.7mm | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | UL CB FC CE UKCA | |
| Overall Width | 50.9mm | |
| Maximum Input Voltage | 370V dc | |
| Overall Depth | 33.8mm | |
| Minimum Input Voltage | 127V | |
| Series | SGAS15A | |
| Minimum Output Voltage | 9V | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Maximum Output Current 1.66A | ||
Overall Length 85.7mm | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals UL CB FC CE UKCA | ||
Overall Width 50.9mm | ||
Maximum Input Voltage 370V dc | ||
Overall Depth 33.8mm | ||
Minimum Input Voltage 127V | ||
Series SGAS15A | ||
Minimum Output Voltage 9V | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL Extreme Small Desktop Industrial Adapter provides a DC voltage of 9V and a rated current of 1.66A, with a current range of 0 to 1.66A. It has a rated power of 15W and a ripple & noise maximum of 80mVp-p. The voltage tolerance is ±5.0%, line regulation is ±0.5%, and load regulation is ±5.0%.
Protection Type Hiccup mode
Recovers automatically after fault condition is removed
Related links
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1.25 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 1 A, 12 V
- MEAN WELL AC/DC Adapter IEC 320 C14 370V dc Output 625 mA, 24 V
- RS PRO 2.1 x 5.5 x 11 mm Centre Positive Power Adapter AC/DC Adapter IEC 320 C14 72 W 36V dc Output, 1.66 A
- MEAN WELL AC/DC Adapter IEC 320 C14 120 W 48V Output, 2.5 A
- MEAN WELL AC/DC Adapter IEC 320 C14 160 W 36V Output, 4.4 A
- MEAN WELL AC/DC Adapter IEC 320 C14 120 W 20V Output, 6 A
- XP Power 2.5 mm Jack Power Adapter AC/DC Adapter IEC 320 C14 1.35 A
