XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
- RS Stock No.:
- 516-770
- Mfr. Part No.:
- AEJ160PS12
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€66.33
(exc. VAT)
€81.59
(inc. VAT)
- Plus 14 unit(s) shipping from 02 November 2026
Units | Per unit |
|---|---|
| 1 + | €66.33 |
*price indicative
- RS Stock No.:
- 516-770
- Mfr. Part No.:
- AEJ160PS12
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Sub Type | Desktop Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | IEC 320 C14 | |
| Output Voltage | 12V | |
| Power | 160W | |
| Output Connector Type | Power Mini DIN Type | |
| Cable Length | 950mm | |
| Number of Outputs | 1 | |
| Adapter Current | 5A | |
| Input Connector Type | IEC 320-C14 | |
| Minimum Operating Temperature | -20°C | |
| Regulated/Unregulated | Regulated | |
| Maximum Operating Temperature | 65°C | |
| Length | 150mm | |
| Depth | 38mm | |
| Width | 70mm | |
| Standards/Approvals | AUNZ 6681, CE, EN6681, IEC6681, UKCA, UL6681 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 91% | |
| Series | AEJ160 | |
| Load Regulation | ±4 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Sub Type Desktop Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type IEC 320 C14 | ||
Output Voltage 12V | ||
Power 160W | ||
Output Connector Type Power Mini DIN Type | ||
Cable Length 950mm | ||
Number of Outputs 1 | ||
Adapter Current 5A | ||
Input Connector Type IEC 320-C14 | ||
Minimum Operating Temperature -20°C | ||
Regulated/Unregulated Regulated | ||
Maximum Operating Temperature 65°C | ||
Length 150mm | ||
Depth 38mm | ||
Width 70mm | ||
Standards/Approvals AUNZ 6681, CE, EN6681, IEC6681, UKCA, UL6681 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 91% | ||
Series AEJ160 | ||
Load Regulation ±4 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
Related links
- XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
- XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 19V Output, 2.4 A
- XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 48V Output, 4.2 A
- MEAN WELL AC/DC Adapter IEC 320 C14 160 W 36V Output, 4.4 A
- XP Power Power Mini DIN Type AC/DC Power Supply AC/DC Adapter IEC 90 W 24V dc Output, 3.75 A
- XP Power 4-Pin Power DIN Power Adapter AC/DC Adapter IEC 320 C14 85 W 12V dc Output, 6.67 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 48V Output, 6.25 A
- XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 250 W 48V Output, 5.2 A
