XP Power 6 Pin Molex Mini Fit External Medical Power Supply AC/DC Adapter IEC 320 C14 300 W 48V Output, 6.25 A

Subtotal (1 unit)*

€246.41

(exc. VAT)

€303.08

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 20 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€246.41

*price indicative

RS Stock No.:
516-802
Mfr. Part No.:
AQM300PS48C2
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

External Medical Power Supply

Product Type

AC/DC Adapter

Plug Type

IEC 320 C14

Output Voltage

48V

Power

300W

Output Connector Type

6 Pin Molex Mini Fit

Cable Length

1m

Number of Outputs

1

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Input Connector Type

IEC 320-C18

Adapter Current

6.25A

Maximum Operating Temperature

60°C

Standards/Approvals

UL, UKCA, TUV, CSA, CE, CB (IEC60601111)

Length

183mm

Depth

35mm

Width

85mm

Maximum Input Voltage

264V ac

Efficiency

0.938%

Minimum Input Voltage

85V ac

Energy Efficiency Level

VI

Series

AQM300

Load Regulation

5 %

COO (Country of Origin):
CN
The XP Power Medical external power supplies offers extremely high power density and is fully approved to international medical safety standards. Designed for efficiency, it features very high energy conversion rates and low standby power consumption, ensuring compliance with the latest environmental regulations.

Medical Safety Approvals

Home Healthcare approval

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy