XP Power 6 Pin DIN Connector Desktop Adapter AC/DC Adapter Global 251 W 24V Output, 10.41 A
- RS Stock No.:
- 516-773
- Mfr. Part No.:
- AHM250PS24
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€149.84
(exc. VAT)
€184.30
(inc. VAT)
- 16 left, ready to ship from another location
- Plus 18 unit(s) shipping from 07 April 2027
- Plus 18 unit(s) shipping from 26 May 2027
Units | Per unit |
|---|---|
| 1 + | €149.84 |
*price indicative
- RS Stock No.:
- 516-773
- Mfr. Part No.:
- AHM250PS24
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Desktop Adapter | |
| Plug Type | Global | |
| Output Voltage | 24V | |
| Power | 251W | |
| Output Connector Type | 6 Pin DIN Connector | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 10.41A | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | UL62368-1, UL60601-1, UKCA, PSE, EN62368-1, EN60601-1, CE | |
| Width | 88.5mm | |
| Length | 223mm | |
| Depth | 38.6mm | |
| Efficiency | 0.922% | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 80V ac | |
| Energy Efficiency Level | V | |
| Load Regulation | ±4 % | |
| Series | AHM250 | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Desktop Adapter | ||
Plug Type Global | ||
Output Voltage 24V | ||
Power 251W | ||
Output Connector Type 6 Pin DIN Connector | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 10.41A | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals UL62368-1, UL60601-1, UKCA, PSE, EN62368-1, EN60601-1, CE | ||
Width 88.5mm | ||
Length 223mm | ||
Depth 38.6mm | ||
Efficiency 0.922% | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 80V ac | ||
Energy Efficiency Level V | ||
Load Regulation ±4 % | ||
Series AHM250 | ||
Related links
- XP Power 6 Pin DIN Connector Desktop Adapter AC/DC Adapter Global 251 W 24V Output, 10.41 A
- XP Power AC/DC Adapter 250 W 24V dc Output, 10.41 A
- RS PRO DC Socket AC/DC Adapter C14 250 W 24V dc Output, 10.41 A
- XP Power 6 Pin DIN Connector Molex 6 Pin AC/DC Power Supply AC/DC Adapter 150 W 48V dc Output,
- TDK-Lambda AC/DC Adapter C14 250 W 24V dc Output, 10.41 A
- XP Power 2.5 mm Jack Desktop Adapter AC/DC Adapter 36 W 12V dc Output, 3 A
- XP Power Power Mini DIN Type Desktop Adapter AC/DC Adapter IEC 320 C14 160 W 12V Output, 5 A
- XP Power Kycon KPPX 4P or Equivalent Desktop Adapter AC/DC Adapter IEC 320 C14 200 W 48V Output, 4.2 A
