MOXA AC/DC Adapter Type G 12V dc Output, 500 mA
- RS Stock No.:
- 633-538
- Mfr. Part No.:
- PWR-12050-UK-S1
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€35.28
(exc. VAT)
€43.39
(inc. VAT)
Temporarily out of stock
- 14 unit(s) shipping from 23 November 2026
- Plus 15 unit(s) shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.28 |
*price indicative
- RS Stock No.:
- 633-538
- Mfr. Part No.:
- PWR-12050-UK-S1
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type G | |
| Output Voltage | 12V dc | |
| Adapter Current | 500mA | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Standards/Approvals | GS, UL, TUV, RCM, PSE, KCC, FCC, CE, CCC | |
| Width | 50.3mm | |
| Length | 67.8mm | |
| Maximum Input Voltage | 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | Power Adapter | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type AC/DC Adapter | ||
Plug Type Type G | ||
Output Voltage 12V dc | ||
Adapter Current 500mA | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Standards/Approvals GS, UL, TUV, RCM, PSE, KCC, FCC, CE, CCC | ||
Width 50.3mm | ||
Length 67.8mm | ||
Maximum Input Voltage 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series Power Adapter | ||
- COO (Country of Origin):
- CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.
Compact design
Locking barrel plug
CE compliant
Related links
- MOXA AC/DC Adapter Type G 12V dc Output, 0.5 A
- MOXA AC/DC Adapter Australia 12V dc Output, 0.5 A
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 0.5 A
- MOXA AC/DC Adapter US/Japan 12V dc Output, 0.5 A
- MOXA AC/DC Adapter AC/DC Adapter 2-Pin (EU) 6 W 12V Output, 0.5 A
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 500 mA
- MOXA AC/DC Adapter Type G 12V dc Output, 1.5 A
- MOXA AC/DC Adapter 2-Pin (US) 24V dc Output, 2.5 A
