MOXA AC/DC Adapter 2-Pin (US) 24V dc Output, 2.5 A
- RS Stock No.:
- 633-552
- Mfr. Part No.:
- PWR-24250-DT-S1
- Manufacturer:
- MOXA
Subtotal (1 unit)*
€72.86
(exc. VAT)
€89.62
(inc. VAT)
In Stock
- 19 unit(s) ready to ship from another location
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €72.86 |
*price indicative
- RS Stock No.:
- 633-552
- Mfr. Part No.:
- PWR-24250-DT-S1
- Manufacturer:
- MOXA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MOXA | |
| Product Type | AC/DC Adapter | |
| Plug Type | 2-Pin (US) | |
| Output Voltage | 24V dc | |
| Adapter Current | 2.5A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 75°C | |
| Length | 133mm | |
| Standards/Approvals | KCC, GS, FCC, CE, CCC, UL, TUV, RCM, PSE | |
| Width | 59.1mm | |
| Maximum Input Voltage | 240V ac | |
| Series | Power Adapter | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MOXA | ||
Product Type AC/DC Adapter | ||
Plug Type 2-Pin (US) | ||
Output Voltage 24V dc | ||
Adapter Current 2.5A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 75°C | ||
Length 133mm | ||
Standards/Approvals KCC, GS, FCC, CE, CCC, UL, TUV, RCM, PSE | ||
Width 59.1mm | ||
Maximum Input Voltage 240V ac | ||
Series Power Adapter | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Moxa Europe Desktop AC-to-DC power adapter designed to deliver reliable power for industrial control systems and automation devices. Its compact form factor and broad compatibility make it a versatile choice for powering Moxa equipment across various applications. Designed for long-term deployment, it helps maintain stable operations in precision-driven industrial setups.
Compact design
Non Locking barrel plug
CE compliant
Related links
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 0.5 A
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 500 mA
- MOXA AC/DC Adapter AC/DC Adapter 2-Pin (EU) 6 W 12V Output, 0.5 A
- MOXA AC/DC Adapter Australia 12V dc Output, 0.5 A
- MOXA AC/DC Adapter Type G 12V dc Output, 0.5 A
- MOXA AC/DC Adapter US/Japan 12V dc Output, 0.5 A
- MOXA AC/DC Adapter 2-Pin 12V dc Output, 1.5 A
- MOXA S Type 5.5/2.1/9.5 AC/DC Adapter 2-Pin (US) 12V dc Output, 500 mA
