MOXA AC/DC Adapter US/Japan 12V dc Output, 500 mA

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 09 July 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
633-540
Mfr. Part No.:
PWR-12050-USJP-S1
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

AC/DC Adapter

Plug Type

US/Japan

Output Voltage

12V dc

Adapter Current

500mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Standards/Approvals

UL, TUV, CCC, RCM, CE, FCC, GS, KCC, PSE

Width

33mm

Length

67.8mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

Power Adapter

COO (Country of Origin):
CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.

Compact design

Locking barrel plug

CE compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy