MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 9V Output, 2 A
- RS Stock No.:
- 634-225
- Distrelec Article No.:
- 304-15-184
- Mfr. Part No.:
- NGE18I09-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€10.63
(exc. VAT)
€13.07
(inc. VAT)
Temporarily out of stock
- 5 unit(s) shipping from 18 January 2027
- Plus 11 unit(s) shipping from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €10.63 |
*price indicative
- RS Stock No.:
- 634-225
- Distrelec Article No.:
- 304-15-184
- Mfr. Part No.:
- NGE18I09-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | Interchangeable Type Green Adapter | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 9V | |
| Power | 18W | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 70°C | |
| Depth | 55mm | |
| Length | 48mm | |
| Width | 28mm | |
| Standards/Approvals | AS/NZS 62368-1, CB, CCC, CE, cULus, DEKRA, EAC, FCC, IS13252, J62368-1, KC, RoHS, UCKA | |
| Maximum Input Voltage | 370V | |
| Efficiency | 87.5% | |
| Series | NGE18 | |
| Minimum Input Voltage | 113V | |
| Load Regulation | ±5 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type Interchangeable Type Green Adapter | ||
Product Type AC/DC Adapter | ||
Output Voltage 9V | ||
Power 18W | ||
Adapter Current 2A | ||
Maximum Operating Temperature 70°C | ||
Depth 55mm | ||
Length 48mm | ||
Width 28mm | ||
Standards/Approvals AS/NZS 62368-1, CB, CCC, CE, cULus, DEKRA, EAC, FCC, IS13252, J62368-1, KC, RoHS, UCKA | ||
Maximum Input Voltage 370V | ||
Efficiency 87.5% | ||
Series NGE18 | ||
Minimum Input Voltage 113V | ||
Load Regulation ±5 % | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 9V Output, 2 A
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 24V Output, 750 mA
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 12 W 5V Output, 2.4 A
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia 2
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 18 W 9V Output, 2 A
