MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 24V Output, 750 mA

Image representative of range

Subtotal (1 unit)*

€11.04

(exc. VAT)

€13.58

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 65 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€11.04

*price indicative

RS Stock No.:
634-224
Distrelec Article No.:
304-15-182
Mfr. Part No.:
NGE18E24-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Sub Type

Interchangeable Type Green Adapter

Product Type

AC/DC Adapter

Output Voltage

24V

Power

18W

Adapter Current

750mA

Maximum Operating Temperature

70°C

Length

48mm

Depth

55mm

Standards/Approvals

AS/NZS 62368-1, CB, CCC, CE, cULus, DEKRA, EAC, FCC, IS13252, UCKA, KC, RoHS, J62368-1

Width

28mm

Efficiency

88%

Maximum Input Voltage

370V

Load Regulation

±3 %

Series

NGE18

Minimum Input Voltage

113V

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy