MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter Interchangeable, EU, US, UK, Australia, KR 30 W 48V Output,
- RS Stock No.:
- 634-227
- Distrelec Article No.:
- 304-15-202
- Mfr. Part No.:
- NGE30I48-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€13.72
(exc. VAT)
€16.88
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €13.72 |
*price indicative
- RS Stock No.:
- 634-227
- Distrelec Article No.:
- 304-15-202
- Mfr. Part No.:
- NGE30I48-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Sub Type | Interchangeable Type Green Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable, EU, US, UK, Australia, KR | |
| Output Voltage | 48V | |
| Power | 30W | |
| Adapter Current | 630mA | |
| Maximum Operating Temperature | 70°C | |
| Length | 62mm | |
| Width | 3mm | |
| Standards/Approvals | DEKRA, cULus, CE, CCC, CB, UCKA, RoHS, KC, J62368-1, IS13252, FCC, EAC, AS/NZS 62368-1 | |
| Depth | 65mm | |
| Maximum Input Voltage | 370V dc, 264V dc | |
| Efficiency | 91.5% | |
| Minimum Input Voltage | 113V dc, 80V dc | |
| Series | NGE30 | |
| Load Regulation | ±2.0 % | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Sub Type Interchangeable Type Green Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable, EU, US, UK, Australia, KR | ||
Output Voltage 48V | ||
Power 30W | ||
Adapter Current 630mA | ||
Maximum Operating Temperature 70°C | ||
Length 62mm | ||
Width 3mm | ||
Standards/Approvals DEKRA, cULus, CE, CCC, CB, UCKA, RoHS, KC, J62368-1, IS13252, FCC, EAC, AS/NZS 62368-1 | ||
Depth 65mm | ||
Maximum Input Voltage 370V dc, 264V dc | ||
Efficiency 91.5% | ||
Minimum Input Voltage 113V dc, 80V dc | ||
Series NGE30 | ||
Load Regulation ±2.0 % | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia 2
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter Interchangeable US Australia
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 9V Output, 2 A
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 12 W 5V Output, 2.4 A
- MEAN WELL Interchangeable Type Green Adapter AC/DC Adapter 18 W 24V Output, 750 mA
- RS PRO 2.1 x 5.5 mm Jack AC/DC Adapter Interchangeable 28.8 W 48V Output, 600 mA
- MEAN WELL 2.1 x 5.5 x 11 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 48V dc Output, 375 mA
- MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 45.1 W 48V dc Output, 940 mA
