MOXA AC/DC Adapter 2-Pin 12V dc Output, 500 mA

Subtotal (1 unit)*

€35.28

(exc. VAT)

€43.39

(inc. VAT)

Add to Basket
Select or type quantity
Stock information currently inaccessible - Please check back later
Units
Per unit
1 +€35.28

*price indicative

RS Stock No.:
633-536
Mfr. Part No.:
PWR-12050-KR-S2
Manufacturer:
MOXA
Find similar products by selecting one or more attributes.
Select all

Brand

MOXA

Product Type

AC/DC Adapter

Plug Type

2-Pin

Output Voltage

12V dc

Adapter Current

500mA

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

75°C

Length

67.7mm

Standards/Approvals

RCM, TUV, UL, CE, FCC, GS, KCC, PSE, CCC

Width

33mm

Maximum Input Voltage

240V ac

Minimum Input Voltage

100V ac

Series

Power Adapter

COO (Country of Origin):
CN
The Moxa Europe AC-to-DC power adapter designed for industrial environments requiring stable and efficient power input. It is tailored for use with Moxa devices in control cabinets and automation setups. Engineered for reliability, it ensures consistent performance across a variety of industrial control systems.

Compact design

Non Locking barrel plug

CE compliant

Related links