Rextron Barrel AC/DC Adapter Power Supply Unit UK 12 W 12V Output, 1.5 A

Image representative of range

Subtotal (1 unit)*

€27.36

(exc. VAT)

€33.65

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€27.36

*price indicative

RS Stock No.:
707-963
Mfr. Part No.:
DRAYPSU19
Manufacturer:
Rextron
Find similar products by selecting one or more attributes.
Select all

Brand

Rextron

Product Type

Power Supply Unit

Sub Type

AC/DC Adapter

Plug Type

UK

Output Voltage

12V

Power

12W

Output Connector Type

Barrel

Number of Outputs

1

Adapter Current

1.5A

Input Connector Type

AC/DC Adapter

Standards/Approvals

CE

Maximum Input Voltage

240V ac

Series

DRAYPSU

COO (Country of Origin):
CN
The Rextron Replacement or Spare UK External Power Supply Unit is primarily used for specific vigor routers, including the Vigor 2862Vac. It is VITAL to use the correct PSU for your specific DrayTek model to avoid hardware damage or unstable operation.

Plug Type-UK 3-pin mains plug

Required for models with higher power demands

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy