Kern Barrel Adapter Power Adapter UK 12 V 12V Output, 500 mA
- RS Stock No.:
- 920-167
- Mfr. Part No.:
- PFB-A03
- Manufacturer:
- Kern
Subtotal (1 unit)*
€51.07
(exc. VAT)
€62.82
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €51.07 |
*price indicative
- RS Stock No.:
- 920-167
- Mfr. Part No.:
- PFB-A03
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Product Type | Power Adapter | |
| Sub Type | Adapter | |
| Plug Type | UK | |
| Output Voltage | 12V | |
| Power | 12V | |
| Output Connector Type | Barrel | |
| Cable Length | 1.8m | |
| Number of Outputs | 1 | |
| Regulated/Unregulated | Regulated | |
| Input Connector Type | 2-Pin | |
| Adapter Current | 500mA | |
| Depth | 80mm | |
| Length | 95mm | |
| Width | 50mm | |
| Standards/Approvals | CE | |
| Maximum Input Voltage | 240V | |
| Minimum Input Voltage | 100V | |
| Series | PFB | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Product Type Power Adapter | ||
Sub Type Adapter | ||
Plug Type UK | ||
Output Voltage 12V | ||
Power 12V | ||
Output Connector Type Barrel | ||
Cable Length 1.8m | ||
Number of Outputs 1 | ||
Regulated/Unregulated Regulated | ||
Input Connector Type 2-Pin | ||
Adapter Current 500mA | ||
Depth 80mm | ||
Length 95mm | ||
Width 50mm | ||
Standards/Approvals CE | ||
Maximum Input Voltage 240V | ||
Minimum Input Voltage 100V | ||
Series PFB | ||
- COO (Country of Origin):
- CN
The Kern power adapter designed for reliable and efficient energy supply. It ensures seamless operation for compatible devices while offering robust construction and user-friendly features.
Input voltage range supports 100 to 240 V at 50/60 Hz
Delivers 12 V with a maximum current of 500 mA for optimal performance
Constructed from Durable plastic, ensuring longevity under regular use
Cable length of 1.8 m provides flexibility during installation
Comes with a CE mark for assurance of safety standards
Related links
- Kern Barrel Adapter Power Adapter CH 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter UK 12 V 12V Output, 2.5 A
- Kern Barrel Adapter Power Adapter Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS Euro US 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter AUS 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter Euro 12 V 12V Output, 500 mA
- Kern Barrel Adapter Power Adapter Euro US 12 V 12V Output, 1 A
