RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 10.5 W 5V dc Output, 2.1 A

Subtotal (1 unit)*

€5.45

(exc. VAT)

€6.70

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 479 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€5.45

*price indicative

RS Stock No.:
762-699
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

AC/DC Adapter

Sub Type

Power Adapter

Plug Type

Euro

Output Voltage

5V dc

Power

10.5W

Output Connector Type

2.1 x 5.5 mm Barrel Plug

Cable Length

1.8m

Number of Outputs

1

Adapter Current

2.1A

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Maximum Operating Temperature

40°C

Width

37.5mm

Depth

28mm

Standards/Approvals

CE, REACH, RoHS

Length

58mm

Maximum Input Voltage

264V ac

Load Regulation

±5 %

Minimum Input Voltage

90V ac

Energy Efficiency Level

V

COO (Country of Origin):
CN

RS PRO 5V AC/DC Adaptor 10.5W


The RS PRO 5V AC/DC Adaptor is designed to provide reliable power conversion for various electronic devices. With a regulated output voltage of 5 V DC and a power rating of 10.5 W, this adaptor is Ideal for applications requiring stable and efficient power delivery. Its Compact design and European plug make it suitable for use in a wide range of environments.

Features and Benefits


Regulated Output: Ensures stable voltage supply for sensitive electronics.
Energy Efficiency Level V: Provides efficient power conversion, reducing energy consumption.
Wide Input Voltage Range: Operates between 90 V AC and 264 V AC, accommodating various power sources.
Load Regulation ±5%: Maintains consistent performance under varying load conditions.
Compact Design: With dimensions of 58 mm x 37.5 mm x 28 mm, it is easy to install in tight spaces.
European Plug: Compatible with standard European power outlets.

Applications


Consumer electronics
Telecommunications equipment
Industrial automation systems

Additional Information


Standards and Approvals: CE, REACH, RoHS compliant
Output Connector Type: 2.1 x 5.5 mm Barrel Plug
Cable Length: 1.8 m
Operating Temperature Range: 0 °C to 40 °C

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy