RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter Power Adapter Euro 12.6 W 6V dc Output, 2.1 A

Subtotal (1 unit)*

€6.67

(exc. VAT)

€8.20

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 481 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€6.67

*price indicative

RS Stock No.:
762-700
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Power Adapter

Sub Type

Power Adapter

Plug Type

Euro

Output Voltage

6V dc

Output Connector Type

2.1 x 5.5 mm Barrel Plug

Power

12.6W

Cable Length

1.8m

Number of Outputs

1

Minimum Operating Temperature

0°C

Regulated/Unregulated

Regulated

Adapter Current

2.1A

Maximum Operating Temperature

40°C

Standards/Approvals

CE, REACH, RoHS

Depth

28mm

Width

37.5mm

Length

58mm

Maximum Input Voltage

264V ac

Energy Efficiency Level

V

Minimum Input Voltage

90V ac

Load Regulation

±5 %

COO (Country of Origin):
CN

RS PRO 6V AC/DC Adaptor, 2.1 A


The RS PRO 6V AC/DC Adaptor is a reliable power solution designed for various electronic devices requiring a stable 6V DC output. With a European plug input and a 2.1 x 5.5 mm barrel plug output, this adaptor is Ideal for use in European regions. Its regulated output ensures consistent performance, making it suitable for sensitive equipment.

Features and Benefits


Regulated Output: Provides stable and consistent voltage for sensitive devices.
Energy Efficiency Level V: Ensures reduced energy consumption and cost savings.
Wide Input Voltage Range: Operates effectively between 90 V AC and 264 V AC.
Compact Design: Measures only 58 mm in length, 37.5 mm in width, and 28 mm in depth for easy integration.
Load Regulation ±5%: Maintains output stability under varying load conditions.

Applications


Consumer electronics
Telecommunication devices
Portable equipment

Additional Information


Standards Approvals: CE, REACH, RoHS compliant for safety and environmental standards.
Cable Length: 1.8 m for flexible positioning and installation.

Why RS PRO?


RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy