RND Adapter Plug Adapter 60 W 5V Output, 3 A
- RS Stock No.:
- 804-836
- Mfr. Part No.:
- RND 320-00155
- Manufacturer:
- RND
Subtotal (1 unit)*
€45.00
(exc. VAT)
€55.35
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €45.00 |
*price indicative
- RS Stock No.:
- 804-836
- Mfr. Part No.:
- RND 320-00155
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Sub Type | Adapter | |
| Product Type | Plug Adapter | |
| Output Voltage | 5V | |
| Power | 60W | |
| Number of Outputs | 1 | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Depth | 52mm | |
| Standards/Approvals | UL | |
| Width | 66.6mm | |
| Maximum Input Voltage | 264V ac | |
| Energy Efficiency Level | VI | |
| Series | RND 320 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Sub Type Adapter | ||
Product Type Plug Adapter | ||
Output Voltage 5V | ||
Power 60W | ||
Number of Outputs 1 | ||
Adapter Current 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Depth 52mm | ||
Standards/Approvals UL | ||
Width 66.6mm | ||
Maximum Input Voltage 264V ac | ||
Energy Efficiency Level VI | ||
Series RND 320 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
The RND power adapter is a versatile charging solution designed for efficient performance across multiple regions. Supporting Type C USB PD Power, it delivers optimal power for a variety of devices, making it an essential tool for modern users.
USB C Socket for universal compatibility
Supports auto-detect PD Power USB protocol
Equipped with switchable UK, EU, and US AC heads
Related links
- RND Adapter Plug Adapter 15 W 5V dc Output, 3 A
- RND Adapter Plug Adapter 5 W 5V dc Output, 1 A
- RND Adapter Plug Adapter 10.5 W 5V dc Output, 2.1 A
- RND 2 Output Adapter Plug Adapter 20 W 9V Output, 3 A
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND Adapter AC Adapter 10.5 W 5V dc Output, 5 A
- RS PRO USB Type A AC-DC Power Adapter Plug Adapter EU 10.5 W 5V dc Output, 2.1 A
- RND Plug Adapter
