RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RS Stock No.:
- 283-2713
- Distrelec Article No.:
- 301-63-305
- Mfr. Part No.:
- RND 320-00088
- Manufacturer:
- RND
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€19.31
(exc. VAT)
€23.75
(inc. VAT)
Last RS stock
- Final 30 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.31 | - |
| 5 - 9 | €18.74 | 2% |
| 10 - 24 | €18.16 | 5% |
| 25 - 49 | €17.57 | 9% |
| 50 + | €17.00 | 11% |
*price indicative
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€27.60
(exc. VAT)
€33.95
(inc. VAT)
- RS Stock No.:
- 283-2713
- Distrelec Article No.:
- 301-63-305
- Mfr. Part No.:
- RND 320-00088
- Manufacturer:
- RND
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
| Brand | RND | |
| Product Type | Plug Adapter | |
| Plug Type | Type E | |
| Maximum Output Current | 1.5A | |
| Standards/Approvals | No | |
| Maximum Input Voltage | 240V ac | |
| Minimum Output Voltage | 24V dc | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Plug Type Type E | ||
Maximum Output Current 1.5A | ||
Standards/Approvals No | ||
Maximum Input Voltage 240V ac | ||
Minimum Output Voltage 24V dc | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
The Desktop Power Supply Unit with 100 to 240 VAC universal input, without any slide switch. This power supply offers Safety Agency Requirements and EMI/EMS Certified.
Regulated output
Low ripple noise
Related links
- RND Plug Adapter Type E 240V ac Output 5 A, 12 V dc
- RND Plug Adapter Type E 36 W 12V dc Output, 2.5 A
- RND Plug Adapter Type C - EU 18 W 12V dc Output, 1.5 A
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RND Plug Adapter Type C - EU 27 W 12V dc Output, 2.25 A
- RND Plug Adapter Type E 90 W 12V dc Output, 7.5 A
- RND Plug Adapter Type C - EU 12.6 W 6V dc Output, 2.1 A
- RND Plug Adapter Type C - EU 1 A