RND 2 Output Adapter Plug Adapter 20 W 9V Output, 3 A
- RS Stock No.:
- 804-877
- Mfr. Part No.:
- RND 320-00157
- Manufacturer:
- RND
Subtotal (1 unit)*
€20.60
(exc. VAT)
€25.34
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €20.60 |
*price indicative
- RS Stock No.:
- 804-877
- Mfr. Part No.:
- RND 320-00157
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Product Type | Plug Adapter | |
| Sub Type | Adapter | |
| Output Voltage | 9V | |
| Power | 20W | |
| Number of Outputs | 2 | |
| Adapter Current | 3A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 40°C | |
| Width | 41.1mm | |
| Standards/Approvals | UL | |
| Depth | 61mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Series | RND 320 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Product Type Plug Adapter | ||
Sub Type Adapter | ||
Output Voltage 9V | ||
Power 20W | ||
Number of Outputs 2 | ||
Adapter Current 3A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 40°C | ||
Width 41.1mm | ||
Standards/Approvals UL | ||
Depth 61mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Series RND 320 | ||
- COO (Country of Origin):
- CN
The RND USB A & C socket PD Power Euro Plug Top is designed to deliver efficient power for a range of devices, offering versatility and reliability in charging solutions.
USB A & Type C socket facilitates dual charging options
PD Power USB protocol provides automatic device detection
Energy efficiency is rated at Level VI for reduced power consumption
Related links
- RND Adapter Plug Adapter 60 W 5V Output, 3 A
- RND Adapter Plug Adapter 15 W 5V dc Output, 3 A
- RND Adapter Plug Adapter 5 W 5V dc Output, 1 A
- RND Adapter Plug Adapter 10.5 W 5V dc Output, 2.1 A
- RND Plug Adapter Type E 240V ac Output 1.5 A, 24 V dc
- RND 7.2W Portable Plug Adapter 12V dc Output, 600mA Output
- RND Plug Adapter Type C - EU 12 W 15V dc Output, 800 mA
- RS PRO 2.1 x 5.5 mm AC/DC Adapter IEC 320 C8 24 W 9V Output, 3 A
