RS PRO Plug-In Desktop Adapter Multiplug 40 W 12V dc Output, 3.3 A
- RS Stock No.:
- 813-723
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€26.98
(exc. VAT)
€33.19
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €26.98 |
*price indicative
- RS Stock No.:
- 813-723
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Desktop | |
| Product Type | Adapter | |
| Plug Type | Multiplug | |
| Output Voltage | 12V dc | |
| Output Connector Type | Plug-In | |
| Power | 40W | |
| Cable Length | 1.37m | |
| Number of Outputs | 1 | |
| Adapter Current | 3.3A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | US | |
| Maximum Operating Temperature | 60°C | |
| Width | 39.14mm | |
| Standards/Approvals | CE | |
| Depth | 58mm | |
| Length | 80mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 82.57% | |
| Load Regulation | ±5 % | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Desktop | ||
Product Type Adapter | ||
Plug Type Multiplug | ||
Output Voltage 12V dc | ||
Output Connector Type Plug-In | ||
Power 40W | ||
Cable Length 1.37m | ||
Number of Outputs 1 | ||
Adapter Current 3.3A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type US | ||
Maximum Operating Temperature 60°C | ||
Width 39.14mm | ||
Standards/Approvals CE | ||
Depth 58mm | ||
Length 80mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 82.57% | ||
Load Regulation ±5 % | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 3.3 A AC/DC Adaptor 12 V DC
The RS PRO AC/DC Adaptor is a reliable power solution designed to convert AC input to a stable 12 V DC output. With a maximum power output of 40 W, it is Ideal for powering a variety of electronic devices. Its Compact design and multiplug compatibility make it versatile for different applications.
Features and Benefits
Efficiency: Achieves 82.57% efficiency for optimal energy use.
Load Regulation: Maintains output stability with ±5% load regulation.
Input Voltage Range: Operates effectively between 90 V AC and 264 V AC.
Operating Temperature: Functions within a temperature range of 0 °C to 60 °C.
Output Connector Type: Features a plug-in output for easy connectivity.
Energy Efficiency Level: Complies with Level VI energy efficiency standards.
Compact Dimensions: Measures 80 mm in length, 58 mm in depth, and 39.14 mm in width for easy integration.
Load Regulation: Maintains output stability with ±5% load regulation.
Input Voltage Range: Operates effectively between 90 V AC and 264 V AC.
Operating Temperature: Functions within a temperature range of 0 °C to 60 °C.
Output Connector Type: Features a plug-in output for easy connectivity.
Energy Efficiency Level: Complies with Level VI energy efficiency standards.
Compact Dimensions: Measures 80 mm in length, 58 mm in depth, and 39.14 mm in width for easy integration.
Applications
Consumer electronics
Industrial equipment
Telecommunications
Industrial equipment
Telecommunications
Additional Information
Standards Approvals: CE certified for safety and reliability.
Cable Length: Comes with a 1.37 m cable for flexible installation.
Plug Type: Includes multiplug options for diverse connectivity needs.
Cable Length: Comes with a 1.37 m cable for flexible installation.
Plug Type: Includes multiplug options for diverse connectivity needs.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plug-In Desktop Adapter Socket 40 W 12V dc Output, 3.34 A
- RS PRO Plug-In Desktop Adapter Socket 36 W 12V dc Output, 3 A
- RS PRO Plug-In Desktop Adapter Socket 60 W 12V dc Output, 5 A
- RS PRO Plug-In Desktop Adapter Socket 90 W 12V dc Output, 7.5 A
- RS PRO 2.5 x 5.5 x 11 mm Barrel Plug AC/DC Adapter AC/DC Adapter Barrel 40 W 12V dc Output, 3.3 A
- RS PRO Plug-In Adapter Power Supply Multiplug 24 W 12V dc Output, 2 A
- RS PRO Plug-In Adapter Power Supply Multiplug 12 W 12V dc Output, 1 A
- Mascot AC/DC Adapter 2-Pin (IEC) 40 W 12V dc Output, 3 A
