RS PRO Plug-In Adapter Power Supply Multiplug 24 W 12V dc Output, 2 A
- RS Stock No.:
- 813-734
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€17.26
(exc. VAT)
€21.23
(inc. VAT)
In Stock
- Plus 20 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.26 |
*price indicative
- RS Stock No.:
- 813-734
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Adapter | |
| Product Type | Power Supply | |
| Plug Type | Multiplug | |
| Output Voltage | 12V dc | |
| Output Connector Type | Plug-In | |
| Power | 24W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | US | |
| Adapter Current | 2A | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | CE | |
| Depth | 35mm | |
| Length | 71.5mm | |
| Width | 43.5mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 76.81% | |
| Minimum Input Voltage | 90V ac | |
| Load Regulation | ±5 % | |
| Series | POSB | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Adapter | ||
Product Type Power Supply | ||
Plug Type Multiplug | ||
Output Voltage 12V dc | ||
Output Connector Type Plug-In | ||
Power 24W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type US | ||
Adapter Current 2A | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals CE | ||
Depth 35mm | ||
Length 71.5mm | ||
Width 43.5mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 76.81% | ||
Minimum Input Voltage 90V ac | ||
Load Regulation ±5 % | ||
Series POSB | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- CN
RS PRO 24W AC/DC Adaptor, 12V DC Output
The RS PRO 24W AC/DC Adaptor is designed to efficiently convert AC input to a stable 12V DC output, making it Ideal for powering a variety of electronic devices. With a robust design and high energy efficiency, this adaptor ensures reliable performance in both commercial and industrial settings.
Features and Benefits
Output Voltage: Provides a stable 12V DC output for consistent device operation.
Power Rating: Delivers up to 24W of power, suitable for a range of applications.
Efficiency Level VI: Ensures high energy efficiency, reducing power consumption.
Load Regulation: Maintains output stability with a ±5% load regulation.
Input Voltage Range: Operates effectively between 90 V AC and 264 V AC.
Temperature Range: Functions reliably in temperatures from 0°C to 60°C.
Compact Design: Measures 71.5 mm in length, 43.5 mm in width, and 35 mm in depth for easy integration.
Plug Type: Features a multiplug design for versatile connectivity.
Power Rating: Delivers up to 24W of power, suitable for a range of applications.
Efficiency Level VI: Ensures high energy efficiency, reducing power consumption.
Load Regulation: Maintains output stability with a ±5% load regulation.
Input Voltage Range: Operates effectively between 90 V AC and 264 V AC.
Temperature Range: Functions reliably in temperatures from 0°C to 60°C.
Compact Design: Measures 71.5 mm in length, 43.5 mm in width, and 35 mm in depth for easy integration.
Plug Type: Features a multiplug design for versatile connectivity.
Applications
Consumer electronics
Industrial equipment
Telecommunications
Industrial equipment
Telecommunications
Additional Information
Standards Approvals: CE certified for compliance with European safety standards.
Cable Length: Includes a 1.2 m cable for flexible installation.
Input Connector Type: US plug for compatibility with standard outlets.
Cable Length: Includes a 1.2 m cable for flexible installation.
Input Connector Type: US plug for compatibility with standard outlets.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plug-In Adapter Power Supply Multiplug 24 W 24V dc Output, 1 A
- RS PRO Plug-In Adapter Power Supply Multiplug 12 W 12V dc Output, 1 A
- RS PRO Plug-In Adapter Power Supply Socket 24 W 12V dc Output, 2 A
- XP Power DC Jack IEC 24 W 12V dc Output, 2 A
- RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter EU 24 W 12V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 12V dc Output, 2 A
- StarTech.com AC/DC Adapter Type M 24 W 12V dc Output, 2 A
- RS PRO 2.1 mm Centre Positive AC/DC Adapter 24 W 12V dc Output, 2 A
