RS PRO Plug-In Adapter Power Supply Socket 24 W 12V dc Output, 2 A
- RS Stock No.:
- 813-728
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€11.65
(exc. VAT)
€14.33
(inc. VAT)
In Stock
- Plus 13 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €11.65 |
*price indicative
- RS Stock No.:
- 813-728
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Power Supply | |
| Sub Type | Adapter | |
| Plug Type | Socket | |
| Output Voltage | 12V dc | |
| Power | 24W | |
| Output Connector Type | Plug-In | |
| Cable Length | 1.55m | |
| Number of Outputs | 1 | |
| Adapter Current | 2A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC C14 | |
| Maximum Operating Temperature | 60°C | |
| Depth | 31mm | |
| Width | 68mm | |
| Standards/Approvals | CE | |
| Length | 95mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 86.34% | |
| Minimum Input Voltage | 90V ac | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Series | POSC | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Power Supply | ||
Sub Type Adapter | ||
Plug Type Socket | ||
Output Voltage 12V dc | ||
Power 24W | ||
Output Connector Type Plug-In | ||
Cable Length 1.55m | ||
Number of Outputs 1 | ||
Adapter Current 2A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC C14 | ||
Maximum Operating Temperature 60°C | ||
Depth 31mm | ||
Width 68mm | ||
Standards/Approvals CE | ||
Length 95mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 86.34% | ||
Minimum Input Voltage 90V ac | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Series POSC | ||
- COO (Country of Origin):
- CN
RS PRO 2 A AC/DC Adaptor 12 V dc
The RS PRO AC/DC Adaptor is designed to efficiently convert AC power to DC power, providing a stable 12 V dc output. Ideal for powering a variety of electronic devices, this adaptor ensures reliable performance with a power rating of 24 W.
Features and Benefits
Efficiency: Achieves 86.34% efficiency for reduced energy consumption.
Load Regulation: Maintains output stability with ±5% load regulation.
Input Voltage Range: Operates effectively between 90 V ac and 264 V ac.
Energy Efficiency Level VI: Complies with high energy efficiency standards.
Temperature Range: Functions in environments from 0 °C to 60 °C.
Compact Design: Measures 95 mm in length, 68 mm in width, and 31 mm in depth for easy integration.
Load Regulation: Maintains output stability with ±5% load regulation.
Input Voltage Range: Operates effectively between 90 V ac and 264 V ac.
Energy Efficiency Level VI: Complies with high energy efficiency standards.
Temperature Range: Functions in environments from 0 °C to 60 °C.
Compact Design: Measures 95 mm in length, 68 mm in width, and 31 mm in depth for easy integration.
Applications
Consumer electronics
Industrial equipment
Telecommunications
Industrial equipment
Telecommunications
Additional Information
Input Connector Type: IEC C14
Output Connector Type: Plug-In
Standards Approvals: CE certified for safety and compliance
Output Connector Type: Plug-In
Standards Approvals: CE certified for safety and compliance
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO Plug-In Adapter Power Supply Multiplug 24 W 12V dc Output, 2 A
- RS PRO Plug-In Adapter Power Supply Multiplug 12 W 12V dc Output, 1 A
- RS PRO Plug-In Adapter Power Supply Multiplug 24 W 24V dc Output, 1 A
- XP Power DC Jack IEC 24 W 12V dc Output, 2 A
- RS PRO 2.1 mm DC Power Connector Power Supply AC/DC Adapter EU 24 W 12V dc Output, 2 A
- Unifive 5 Output AC/DC Adapter AC/DC Adapter IEC 24 W 12V dc Output, 2 A
- StarTech.com AC/DC Adapter Type M 24 W 12V dc Output, 2 A
- RS PRO 2.1 mm Centre Positive AC/DC Adapter 24 W 12V dc Output, 2 A
