XP Power 4 Way DC Connector AC-DC Converter Power Supplies AC/DC Adapter C14 120 W 24V dc Output, 5 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€86.92

(exc. VAT)

€106.91

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 30 unit(s) shipping from 31 December 2026
  • Plus 6 unit(s) shipping from 01 April 2027
  • Plus 36 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€86.92-
5 - 9€84.313%
10 - 24€81.715%
25 - 49€79.108%
50 +€76.4911%

*price indicative

RS Stock No.:
172-0778
Distrelec Article No.:
301-83-322
Mfr. Part No.:
ALM120PS24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC-DC Converter Power Supplies

Product Type

AC/DC Adapter

Plug Type

C14

Output Voltage

24V dc

Output Connector Type

4 Way DC Connector

Power

120W

Cable Length

900mm

Number of Outputs

1

Adapter Current

5A

Input Connector Type

C14

Regulated/Unregulated

Regulated

Minimum Operating Temperature

0°C

Maximum Operating Temperature

60°C

Depth

38mm

Length

175.9mm

Width

68mm

Standards/Approvals

UL 609501, EN 609501

Maximum Input Voltage

264V ac

Efficiency

91%

Minimum Input Voltage

80V ac

Load Regulation

±5 %

Series

ALM120

Energy Efficiency Level

VI

COO (Country of Origin):
VN
The ALM120 series of medical external power supplies has been designed with very high efficiency and low standby power , enabling it to meet the latest environmental legislation. The unit has a fully sealed enclosure and a smooth surface finish making it easier to wipe down in a clinical setting.

Class I and Class II Versions

<0.15 W Standby Power

0 °C to 60 °C Operation

Low Earth Leakage Current

3 Year Warranty

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy