Kern Adapter AC/DC Adapter Euro
- RS Stock No.:
- 908-395
- Mfr. Part No.:
- NDE-A04
- Manufacturer:
- Kern
Subtotal (1 unit)*
€46.32
(exc. VAT)
€56.97
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.32 |
*price indicative
- RS Stock No.:
- 908-395
- Mfr. Part No.:
- NDE-A04
- Manufacturer:
- Kern
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kern | |
| Sub Type | Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Euro | |
| Depth | 50mm | |
| Length | 50mm | |
| Standards/Approvals | CE | |
| Width | 50mm | |
| Series | NDE | |
| Select all | ||
|---|---|---|
Brand Kern | ||
Sub Type Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Euro | ||
Depth 50mm | ||
Length 50mm | ||
Standards/Approvals CE | ||
Width 50mm | ||
Series NDE | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Kern mains adapter serves as a versatile plug-in power supply, designed for efficient operation across EURO countries while ensuring a reliable energy source for compatible devices.
Compact dimensions of 50x50x50 mm facilitate easy placement and storage
CE mark approval guarantees compliance with essential safety standards
Designed to operate effectively within a storage temperature range of -20 °C to 60 °C
Net weight of approximately 0.15 kg contributes to lightweight portability
Related links
- Kern Adapter AC/DC Adapter CH UK, US
- Sunnex Equipment AB Euro 2-Pin Adapter AC/DC Adapter Euro 15 VA 24V dc Output
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 7.2 W 12V dc Output, 600 mA
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 10.5 W 5V dc Output, 2.1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 36 W 12V dc Output, 3 A
- Kern Adapter AC/DC Adapter UK
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 5 W 5V dc Output, 1 A
- RS PRO 2.1 x 5.5 mm Barrel Plug Power Adapter AC/DC Adapter Euro 9 W 9V dc Output, 1 A
