Kern Barrel Adapter Power Adapter Euro, UK, US 12 V 12V Output, 500 mA

Subtotal (1 unit)*

€58.19

(exc. VAT)

€71.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.19

*price indicative

RS Stock No.:
921-141
Mfr. Part No.:
YKA-22
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

Euro, UK, US

Output Voltage

12V

Output Connector Type

Barrel

Power

12V

Number of Outputs

1

Adapter Current

500mA

Input Connector Type

Multi-Head

Length

84mm

Depth

80mm

Standards/Approvals

REACH

Width

65mm

Maximum Input Voltage

240V

Series

YKA

Minimum Input Voltage

100V

COO (Country of Origin):
TW
The Kern power adapter is a versatile plug-in device designed to supply power efficiently across various regions including Europe, the US, Australia, and the UK.

Input voltage supports 100 to 240 V, 50 / 60 Hz

Removable power supply cable offers flexibility

Output voltage is 12 V, with a maximum current of 500 mA

Constructed from Durable plastic for longevity

Includes hollow plug specifications for versatile compatibility

CE mark indicates compliance with safety standards

Compact packaging dimensions of 84x80x65 mm facilitate easy storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy