Kern Barrel Adapter Power Adapter AUS, CH, Euro, UK, US 12 V 12V Output, 500 mA

Subtotal (1 unit)*

€65.32

(exc. VAT)

€80.34

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€65.32

*price indicative

RS Stock No.:
921-135
Mfr. Part No.:
YKA-11
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

AUS, CH, Euro, UK, US

Output Voltage

12V

Output Connector Type

Barrel

Power

12V

Cable Length

1.5m

Number of Outputs

1

Input Connector Type

Multi-Head

Adapter Current

500mA

Length

90mm

Depth

55mm

Width

80mm

Standards/Approvals

REACH

Maximum Input Voltage

240V

Minimum Input Voltage

100V

Series

YKA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern power adapter designed to provide reliable power for various devices, featuring a versatile input voltage range suitable for global use.

Input voltage range of 100 to 240 V with 50/60 Hz frequency for worldwide compatibility

Maximum output power of 12 V and 500 mA ensures efficient device performance

Includes removable power supply cable for convenience and flexibility

CE marked for compliance with safety standards

Cable length of 1.5 m allows for versatile placement options

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy