Kern Barrel Adapter Power Adapter Euro 12 V 12V Output, 500 mA

Subtotal (1 unit)*

€58.19

(exc. VAT)

€71.57

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€58.19

*price indicative

RS Stock No.:
921-148
Mfr. Part No.:
YKA-44
Manufacturer:
Kern
Find similar products by selecting one or more attributes.
Select all

Brand

Kern

Product Type

Power Adapter

Sub Type

Adapter

Plug Type

Euro

Output Voltage

12V

Output Connector Type

Barrel

Power

12V

Cable Length

1.8m

Number of Outputs

1

Adapter Current

500mA

Input Connector Type

2-Pin

Standards/Approvals

CE

Width

60mm

Length

60mm

Depth

105mm

Maximum Input Voltage

240V

Minimum Input Voltage

100V

Series

YKA

RoHS Status: Exempt

COO (Country of Origin):
CN
The Kern power adapter designed for dependable connectivity. It efficiently converts an input voltage of 100 V to 240 V to meet various operational needs.

Input voltage power supply range of 100 to 240 V ensures global compatibility

Output power specifications include 12 V at 500 mA for reliable performance

Equipped with a hollow plug featuring specific diameters for secure connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy