MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 9V dc Output, 3.33 A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-837
Mfr. Part No.:
NGE30E09-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

Power Adapter

Sub Type

AC/DC Adapter

Plug Type

Straight

Output Voltage

9V dc

Power

30W

Output Connector Type

Barrel

Cable Length

1m

Number of Outputs

1

Minimum Operating Temperature

-30°C

Adapter Current

3.33A

Input Connector Type

EU

Regulated/Unregulated

Regulated

Maximum Operating Temperature

70°C

Standards/Approvals

CB

Length

62mm

Width

65mm

Depth

30mm

Efficiency

88%

Maximum Input Voltage

370V dc

Load Regulation

±5.0%

Minimum Input Voltage

113V dc

Energy Efficiency Level

VI

Series

NGE30

COO (Country of Origin):
CN
The MEAN WELL AC-DC power supply offers reliable performance in a Compact design, providing stable power distribution for various electronic devices and medical equipment without compromising efficiency or safety.

Offers overload, over-voltage, and short circuit protection for enhanced safety

Includes interchangeable AC plugs for multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy