MEAN WELL Barrel AC/DC Adapter Power Adapter Straight 30 W 24V dc Output, 1.25 A

Image representative of range

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
938-846
Mfr. Part No.:
NGE30I24-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Sub Type

AC/DC Adapter

Product Type

Power Adapter

Plug Type

Straight

Output Voltage

24V dc

Power

30W

Output Connector Type

Barrel

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

-30°C

Input Connector Type

Interchangeable AC Plug

Regulated/Unregulated

Regulated

Adapter Current

1.25A

Maximum Operating Temperature

70°C

Width

65mm

Standards/Approvals

CB

Length

62mm

Depth

30mm

Maximum Input Voltage

370V dc

Efficiency

88.5%

Load Regulation

±5.0%

Series

NGE30

Energy Efficiency Level

VI

Minimum Input Voltage

113V dc

COO (Country of Origin):
CN
The MEAN WELL adaptor provides a reliable solution, designed for seamless AC-DC conversion, ensuring high efficiency and compactness for various applications.

Offers overload, over-voltage, and short circuit protection for enhanced safety

Includes interchangeable AC plugs for multiple international standards

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy