MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc
- RS Stock No.:
- 197-1178
- Distrelec Article No.:
- 302-29-918
- Mfr. Part No.:
- GEM06I24-P1J
- Manufacturer:
- MEAN WELL
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€15.98
(exc. VAT)
€19.66
(inc. VAT)
Last RS stock
- 7 left, ready to ship from another location
- Final 28 unit(s) shipping from 09 November 2026
Units | Per unit |
|---|---|
| 1 - 4 | €15.98 |
| 5 - 9 | €15.49 |
| 10 - 24 | €15.02 |
| 25 - 49 | €14.54 |
| 50 + | €14.06 |
*price indicative
- RS Stock No.:
- 197-1178
- Distrelec Article No.:
- 302-29-918
- Mfr. Part No.:
- GEM06I24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Maximum Output Current | 250mA | |
| Overall Length | 25mm | |
| Cable Length | 1.5m | |
| Input Connector Type | Interchangeable AC Plug | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CE, IEC 60950-1, UL 60950-1 | |
| Overall Width | 39mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 80V ac | |
| Minimum Output Voltage | 24V dc | |
| Series | GEM06 | |
| Overall Depth | 48.5mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Maximum Output Current 250mA | ||
Overall Length 25mm | ||
Cable Length 1.5m | ||
Input Connector Type Interchangeable AC Plug | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CE, IEC 60950-1, UL 60950-1 | ||
Overall Width 39mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 80V ac | ||
Minimum Output Voltage 24V dc | ||
Series GEM06 | ||
Overall Depth 48.5mm | ||
- COO (Country of Origin):
- TW
GEM06I 24 V dc Adapter
From Mean Well, the GEM06I series of wall mounted single output adapters suitable for a wide range of medical applications. Robust and reliable this range of plug in adapters have been designed, tested, and approved to the highest standards. Compact, lightweight, and convenient to carry the GEM06I adapters are ideal for anyone traveling to major countries around the globe. ;NOTE – The plug-in adapters are NOT supplied with the interchangeable AC adapters and MUST be ordered separately.
Features and Benefits
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Australia EU 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 24 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 800 mA, 7.5 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 830 mA, 48 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 330 mA, 18 V dc
