MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 24 V dc
- RS Stock No.:
- 136-1345
- Distrelec Article No.:
- 302-96-422
- Mfr. Part No.:
- SGA12E24-P1J
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€13.58
(exc. VAT)
€16.70
(inc. VAT)
- RS Stock No.:
- 136-1345
- Distrelec Article No.:
- 302-96-422
- Mfr. Part No.:
- SGA12E24-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 500mA | |
| Cable Length | 1.8m | |
| Overall Length | 62.2mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | TUV EN 60950-1 | |
| Overall Width | 62.2mm | |
| Maximum Input Voltage | 264V ac | |
| Minimum Output Voltage | 24V dc | |
| Minimum Input Voltage | 100V ac | |
| Series | SGA12E | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 500mA | ||
Cable Length 1.8m | ||
Overall Length 62.2mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals TUV EN 60950-1 | ||
Overall Width 62.2mm | ||
Maximum Input Voltage 264V ac | ||
Minimum Output Voltage 24V dc | ||
Minimum Input Voltage 100V ac | ||
Series SGA12E | ||
Mean Well SGA Series Plug-In Power Supply
From Mean Well, the SGA range of plug-in power supplies are a single output, wall-mounted, ultra slim green adapter series, complete with 2 pole Euro plug. Available with power rating options from 12 W up to 60 W, this series provides a compact solution allowing for easy transportation. This series accepts the standard input range of 90 V ac to 264 V ac with output options between 5 V dc and 48 V dc. This ensures that this series remains incredibly versatile and suitable for a range of different consumer electronic devices. These plug-in power supplies are highly efficient with efficiency levels up to 91% (depending on model). The level of efficiency combined with extremely low no-load power consumption enables SGA plug-in power supplies to comply with EU ErP and CoC Version 5.
Features and Benefits:
Short circuit, overvoltage and overload protection;Slim and compact design;Fully enclose plastic case;Pass LPS;Universal AC input with full range;VI Level Energy efficiency;Class II power (without earth pin)
Product Applications:
Suitable applications for these plug-in power supplies include consumer electronics, office facilities, industrial equipment and telecommunication devices.
Mean Well Plug-In Power Supply
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 24 V dc
- MEAN WELL AC/DC Adapter Australia EU 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 24 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 500 mA, 24 V ac
- MEAN WELL AC/DC Adapter Type C 264V ac Output 620 mA, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 500 mA, 12 V dc
- MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 250 mA, 24 V dc

