MEAN WELL AC/DC Adapter Interchangeable 264V ac Output 660 mA, 9 V dc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
197-1173
Distrelec Article No.:
302-29-914
Mfr. Part No.:
GEM06I09-P1J
Manufacturer:
MEAN WELL
Find similar products by selecting one or more attributes.
Select all

Brand

MEAN WELL

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Maximum Output Current

660mA

Overall Length

25mm

Cable Length

1.8m

Maximum Operating Temperature

70°C

Standards/Approvals

UL 60950-1, CE, IEC 60950-1

Overall Width

39mm

Maximum Input Voltage

264V ac

Series

GEM06

Minimum Input Voltage

80V ac

Minimum Output Voltage

9V dc

Overall Depth

48.5mm

COO (Country of Origin):
TW
The Mean Well's GEM06I series is highly relaible.6W wall mounted style single-output green medical adaptor series, which is compact and convenient for carry. This product is equipped with an interchangeable AC plug (4 types, including European type, USA type, UK type and Australian type) that makes it very suitable for businessman to use in the major countries around the globe.

Extremely low leakage current

No load power consumption<0.3W

Medical safety approved

Plugs are sold separately


RS Code: 136-1332 - Australian type - AC plug-AU2;RS Code: 136-1333 - U.K type - AC plug-UK2 ;RS Code: 136-1335 - European type - AC plug-EU2;RS Code: 136-1336 - US type - AC plug-US2;RS Code: 178-3440 - Mix four type - AC plug-MIX2

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy