MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 15 V dc
- RS Stock No.:
- 791-0923
- Distrelec Article No.:
- 303-85-977
- Mfr. Part No.:
- GSM25E15-P1J
- Manufacturer:
- MEAN WELL
Image representative of range
Get a bulk buy discount
Add 5 more to save €2.90
View bulk pricing optionsSubtotal (1 unit)*
€19.08
(exc. VAT)
€23.47
(inc. VAT)
In Stock
- Plus 19 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €19.08 | - |
| 5 - 9 | €18.50 | €2.90 |
| 10 - 24 | €17.93 | €11.50 |
| 25 - 49 | €17.37 | €42.75 |
| 50 + | €16.79 | €114.50 |
*price indicative
- RS Stock No.:
- 791-0923
- Distrelec Article No.:
- 303-85-977
- Mfr. Part No.:
- GSM25E15-P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 1.66A | |
| Cable Length | 1.8m | |
| Overall Length | 79mm | |
| Input Connector Type | EU Plug | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 54mm | |
| Standards/Approvals | IEC 60950-1, CE, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Series | GSM25 | |
| Overall Depth | 33mm | |
| Minimum Output Voltage | 15V dc | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 1.66A | ||
Cable Length 1.8m | ||
Overall Length 79mm | ||
Input Connector Type EU Plug | ||
Maximum Operating Temperature 60°C | ||
Overall Width 54mm | ||
Standards/Approvals IEC 60950-1, CE, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Series GSM25 | ||
Overall Depth 33mm | ||
Minimum Output Voltage 15V dc | ||
Minimum Input Voltage 100V ac | ||
2-Pin Euro Power Supply, ErP, Energy Saving, 5W to 25W, Medical
The GSM18E is complying with international medical safety regulations, these plug in power supplies also possess a low leakage current ˂50 μA and low no load power consumption ˂0.1W, which can fulfil the demands of patient contact medical applications. The GSM18E series also complies with level V energy saving regulations, such as ErP step 2 and EISA 2007. These 2 pin Euro plug power supplies are class II power units and enclosed by UL 94V-0 rated plastic case. The GSM18E has TUV, CB and CE certificates, which guarantee the safety for different applications, such as medical equipment requiring low leakage current, portable medical equipment, home healthcare equipment and any electrical systems that require low no load power consumption.
Universal AC input / Full range
2 pole EURO plug
Low leakage current <50 A
Protections: Short circuit / Overload / Over voltage
Fully enclosed plastic case
Medical safety approved (2 x MOPP between primary to secondary)
Class Ⅱ power (without earth pin)
LED indicator for power on
No load power consumption<0.1W
ErP step2 compliant (level Ⅴ)
Meet EISA 2007 (Energy Independence and Security Act)
Optional lock type DC plug
3 years warranty
Switch Mode - Mean Well
Approvals
TUV EN60601-1, 60601-1-11
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.66 A, 9 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.66 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 800 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 400 mA, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.66 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 4 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.2 A, 15 V dc
