MEAN WELL AC/DC Adapter Type C 264V ac Output 310 mA, 48 V dc
- RS Stock No.:
- 721-2106
- Mfr. Part No.:
- GS15A-8P1J
- Manufacturer:
- MEAN WELL
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 721-2106
- Mfr. Part No.:
- GS15A-8P1J
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 310mA | |
| Cable Length | 1.83m | |
| Overall Length | 100mm | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 58.5mm | |
| Standards/Approvals | UL 60950-1, IEC 60950-1, CE | |
| Maximum Input Voltage | 264V ac | |
| Series | GS15 | |
| Overall Depth | 38.8mm | |
| Minimum Input Voltage | 90V ac | |
| Minimum Output Voltage | 48V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 310mA | ||
Cable Length 1.83m | ||
Overall Length 100mm | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 50°C | ||
Overall Width 58.5mm | ||
Standards/Approvals UL 60950-1, IEC 60950-1, CE | ||
Maximum Input Voltage 264V ac | ||
Series GS15 | ||
Overall Depth 38.8mm | ||
Minimum Input Voltage 90V ac | ||
Minimum Output Voltage 48V dc | ||
- COO (Country of Origin):
- CN
Meanwell 15W to 90W ErP Single Output Switch Mode Desktop Power Supply - GS Series
15 to 90W energy saving, ErP compliant, switch mode, single output desktop power supply with universal, full range AC input and an IEC C14 input socket. This switch mode, single output desktop power supply is fully enclosed in a plastic case, has short circuit, overload and voltage protection and LED indication for power on. This range of switch mode single output desktop power supplies includes versions that are suitable for use as either a laptop power supply, netbook power supply or notebook power supply.
Energy saving, class 1, switch mode, desktop power supply
High efficiency, long life and high reliability
ErP compliant
No load power consumption of <0.5W
Meets EISA 2007 (Energy Independence and Security Act)
Short circuit, over load and over voltage protection
3-pin IEC320, C14 input socket. For suitable input leads see stk nos. 426-373 (UK 3-pin plug) or 305-784 (Schuko plug) typically
Approximately 1m output lead fitted with a centre positive jack plug
EMC compliance to FCC part 15, EN55022 class B
Harmonic compliance to EN 61000-3-2,3
Note
Conforms to Energy-related Product Directive 2009/125/EC.
MTBF to MIL-HDBK-217F.
MTBF to MIL-HDBK-217F.
Approvals
UL/cUL recognised, TUV, CB
Standards
UL60950-1, TUV EN60950-1
Related links
- MEAN WELL AC/DC Adapter Type C 264V ac Output 125 mA, 48 V dc
- Mascot AC/DC Adapter Type C 230V ac Output 310 mA, 24 V ac
- MEAN WELL AC/DC Adapter Type C 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 250 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 375 mA, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1 A, 15 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 1.25 A, 12 V dc
