Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 25 W 5V dc Output, 5 A
- RS Stock No.:
- 117-6639
- Mfr. Part No.:
- EDV1898160RS
- Manufacturer:
- Friwo
Add 5 more to save €10.95
View bulk pricing optionsSubtotal (1 unit)*
€73.15
(exc. VAT)
€89.97
(inc. VAT)
- 36 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €73.15 | - |
| 5 - 9 | €70.96 | €10.95 |
| 10 - 24 | €68.76 | €43.90 |
| 25 - 49 | €66.58 | €164.25 |
| 50 + | €64.37 | €439.00 |
*price indicative
- RS Stock No.:
- 117-6639
- Mfr. Part No.:
- EDV1898160RS
- Manufacturer:
- Friwo
Select all | Attribute | Value |
|---|---|---|
| Brand | Friwo | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 5V dc | |
| Output Connector Type | Interchangeable | |
| Power | 25W | |
| Cable Length | 90mm | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 5A | |
| Maximum Operating Temperature | 45°C | |
| Length | 90mm | |
| Depth | 34mm | |
| Width | 55mm | |
| Standards/Approvals | EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ, CE, cULus, EN 55022 | |
| Efficiency | 85% | |
| Maximum Input Voltage | 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | |
| Minimum Input Voltage | 100V ac | |
| Series | FW8030M | |
| Energy Efficiency Level | VI | |
| Select all | ||
|---|---|---|
Brand Friwo | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 5V dc | ||
Output Connector Type Interchangeable | ||
Power 25W | ||
Cable Length 90mm | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 5A | ||
Maximum Operating Temperature 45°C | ||
Length 90mm | ||
Depth 34mm | ||
Width 55mm | ||
Standards/Approvals EN 55024, EN 60601-1-2, IEC 60601-1, PSE, SIQ, CE, cULus, EN 55022 | ||
Efficiency 85% | ||
Maximum Input Voltage 100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac | ||
Minimum Input Voltage 100V ac | ||
Series FW8030M | ||
Energy Efficiency Level VI | ||
- COO (Country of Origin):
- DE
Friwo FOX Series Global Plug In Power Adapter
Switch Mode - Friwo
Standards
Supplied with
Related links
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 25 W 5V dc Output, 5 A
- Friwo AC/DC Power Supply AC/DC Adapter Interchangeable 25 W 5V dc Output, 5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 5V dc Output, 2.2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 15 W 5V dc Output, 3 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 7 W 5V dc Output, 1.4 A
- Mascot Interchangeable AC/DC Adapter AC/DC Adapter Australia UK 5 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- Friwo Interchangeable AC/DC Adapter AC/DC Adapter Interchangeable 12 W 9V dc Output, 1.3 A
