XP Power AC/DC Adapter 100 W 15V dc Output, 6.67 A
- RS Stock No.:
- 121-7049
- Mfr. Part No.:
- AHM100PS15
- Manufacturer:
- XP Power
Subtotal (1 unit)*
€90.43
(exc. VAT)
€111.23
(inc. VAT)
- Shipping from 30 June 2027
Units | Per unit |
|---|---|
| 1 - 4 | €90.43 |
| 5 - 9 | €87.71 |
| 10 - 24 | €85.00 |
| 25 - 49 | €82.29 |
| 50 + | €79.58 |
*price indicative
- RS Stock No.:
- 121-7049
- Mfr. Part No.:
- AHM100PS15
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Output Voltage | 15V dc | |
| Power | 100W | |
| Cable Length | 900mm | |
| Number of Outputs | 1 | |
| Adapter Current | 6.67A | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 60°C | |
| Width | 64mm | |
| Length | 165mm | |
| Depth | 37mm | |
| Standards/Approvals | EISA 2007, EN 61000-4-4, ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2 | |
| Efficiency | 92% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | ±3 % | |
| Energy Efficiency Level | V | |
| Minimum Input Voltage | 90V ac | |
| Series | AHM | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Output Voltage 15V dc | ||
Power 100W | ||
Cable Length 900mm | ||
Number of Outputs 1 | ||
Adapter Current 6.67A | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 60°C | ||
Width 64mm | ||
Length 165mm | ||
Depth 37mm | ||
Standards/Approvals EISA 2007, EN 61000-4-4, ANSI/AAMI ES60601-1, CEC2008, CSA 22.2 No. 60601-1, EN 61000-4-3, EN 61000-4-5, EN 61000-4-6, EN 61000-4-8, MIL-HDBK-217F, PSE Certified, UL 60950, EN 55011/22, EN 60601-1, EN 60601-1-2, EN 60950, EN 61000-3-2, EN 61000-3-3, EN 61000-4-11, EN 61000-4-2 | ||
Efficiency 92% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation ±3 % | ||
Energy Efficiency Level V | ||
Minimum Input Voltage 90V ac | ||
Series AHM | ||
- COO (Country of Origin):
- CN
XP Power - AHM Series of Plug-in Power Supplies
Switch Mode - XP Power
Related links
- XP Power AC/DC Adapter 100 W 15V dc Output, 6.67 A
- XP Power AC/DC Adapter 100 W 12V dc Output, 8.33 A
- XP Power AC/DC Adapter 100 W 48V dc Output, 2.08 A
- XP Power AC/DC Adapter 100 W 19V dc Output, 5.26 A
- XP Power AC/DC Adapter 100 W 24V dc Output, 4.16 A
- XP Power AC/DC Adapter 180 W 15V dc Output, 12 A
- XP Power AC/DC Adapter 250 W 15V dc Output, 14.66 A
- XP Power AC/DC Adapter 150 W 15V dc Output, 10 A
