XP Power AC/DC Adapter 85 W 24V dc Output, 3.54 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€81.92

(exc. VAT)

€100.76

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 7 unit(s) ready to ship from another location
  • Plus 14 unit(s) shipping from 23 November 2026
  • Plus 7 unit(s) shipping from 28 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€81.92
5 - 9€79.46
10 - 24€77.00
25 - 49€74.55
50 +€72.09

*price indicative

RS Stock No.:
121-7084
Distrelec Article No.:
301-83-312
Mfr. Part No.:
AHM85PS24
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Product Type

AC/DC Adapter

Output Voltage

24V dc

Power

85W

Cable Length

900mm

Number of Outputs

1

Input Connector Type

IEC 320-C14

Minimum Operating Temperature

0°C

Adapter Current

3.54A

Maximum Operating Temperature

60°C

Depth

37mm

Width

64mm

Standards/Approvals

EN 61000-4-3, EN 61000-4-6, EN 61000-4-8, EN 61000-4-2, MIL-HDBK-217F, EN 61000-4-11, EN 61000-3-3, PSE, EN 61000-3-2, EN 60950, UL 60950, EN 60601-1-2, EN 60601-1, CSA 22.2 No. 60601-1, EN 55011/22, EN 61000-4-4, ANSI AAMI ES60601-1, EISA 2007, CEC2008, EN 61000-4-5

Length

150mm

Maximum Input Voltage

264V ac

Efficiency

92%

Load Regulation

±3 %

Energy Efficiency Level

V

Series

AHM

Minimum Input Voltage

90V ac

XP Power - AHM Series of Plug-in Power Supplies


The AHM series from XP Power offer a wide range of 85 W to 250 W plug-in power supplies, which all feature level V energy efficiency. These reliable power supplies are all CEC2008 and EISA2007 compliant as well as being IT and medically approved. Optional Class I and Class II versions are available except for with AHM250.

85 W to 250 W plug-in power supplies

CEC2008 & EISA2007 compliant

Energy efficiency level V

IT and medically approved

3-year warranty

<0.5 W no load input power

IP22 environmental rating

Switch Mode - XP Power


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy