XP Power DC Jack Power Adapter AC/DC Adapter UK, EU, US 40 W 12V dc Output, 3.33 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€22.87

(exc. VAT)

€28.13

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 104 unit(s) ready to ship from another location
  • Plus 260 unit(s) shipping from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€22.87
5 - 9€22.18
10 - 24€21.50
25 - 49€20.81
50 +€20.13

*price indicative

RS Stock No.:
121-7104
Distrelec Article No.:
301-83-752
Mfr. Part No.:
VEC40US12
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

Power Adapter

Product Type

AC/DC Adapter

Plug Type

UK, EU, US

Output Voltage

12V dc

Power

40W

Output Connector Type

DC Jack

Cable Length

1.2m

Number of Outputs

1

Input Connector Type

IEC 320-C14

Adapter Current

3.33A

Minimum Operating Temperature

0°C

Maximum Operating Temperature

65°C

Standards/Approvals

CE, EN 60950-1, UL 60950-1, CB

Length

116.3mm

Width

52.4mm

Depth

31.3mm

Efficiency

89%

Maximum Input Voltage

264V ac

Minimum Input Voltage

90V ac

Series

VEC40

Energy Efficiency Level

VI

Load Regulation

±5 %

COO (Country of Origin):
CN

XP Power Desktop Power Supply


The XP Power VEC40 series desktop Power supply is the latest invention with a high-quality adapter and a voltage rating of 12VDC. It provides 40W of continuous output power in a high-quality, compact enclosure suitable for many general Power applications. It has an input frequency range from 47Hz to 63Hz. While the input voltage rating ranging from 90VAC to 264VAC, its maximum input current is 0.8A. The Power supply has an IEC320 C8 input connector and DC plug output connection.

Features and Benefits


Output current is 3.33A

Total regulation is ±5%

Energy efficiency level VI

European CoC tier 2

Limited Power source approved

Less than 0.15W standby Power

High Power density

Optional inlet connector available

Certifications


IEC68-2-27, 30 g

IEC68-2-6

CCC qualified

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy