XP Power DC Jack Power Adapter AC/DC Adapter EU, UK, US 50 W 15V dc Output, 3.33 A
- RS Stock No.:
- 121-7108
- Distrelec Article No.:
- 301-83-756
- Mfr. Part No.:
- VEC50US15
- Manufacturer:
- XP Power
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€25.51
(exc. VAT)
€31.38
(inc. VAT)
In Stock
- 29 unit(s) ready to ship from another location
- Plus 45 unit(s) shipping from 07 January 2027
- Plus 15 unit(s) shipping from 04 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €25.51 |
| 5 - 9 | €24.75 |
| 10 - 24 | €23.99 |
| 25 - 49 | €23.22 |
| 50 + | €22.44 |
*price indicative
- RS Stock No.:
- 121-7108
- Distrelec Article No.:
- 301-83-756
- Mfr. Part No.:
- VEC50US15
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | Power Adapter | |
| Plug Type | EU, UK, US | |
| Output Voltage | 15V dc | |
| Output Connector Type | DC Jack | |
| Power | 50W | |
| Cable Length | 1.2m | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Input Connector Type | IEC 320-C14 | |
| Adapter Current | 3.33A | |
| Maximum Operating Temperature | 65°C | |
| Length | 116.3mm | |
| Depth | 31.3mm | |
| Width | 52.4mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 89% | |
| Energy Efficiency Level | VI | |
| Load Regulation | ±5 % | |
| Series | VEC50 | |
| Minimum Input Voltage | 90V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type Power Adapter | ||
Plug Type EU, UK, US | ||
Output Voltage 15V dc | ||
Output Connector Type DC Jack | ||
Power 50W | ||
Cable Length 1.2m | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Input Connector Type IEC 320-C14 | ||
Adapter Current 3.33A | ||
Maximum Operating Temperature 65°C | ||
Length 116.3mm | ||
Depth 31.3mm | ||
Width 52.4mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Maximum Input Voltage 264V ac | ||
Efficiency 89% | ||
Energy Efficiency Level VI | ||
Load Regulation ±5 % | ||
Series VEC50 | ||
Minimum Input Voltage 90V ac | ||
- COO (Country of Origin):
- CN
XP Power – VEC50 Series of AC-DC Power Supplies
The VEC50 series from XP Power offers a great range of 50 W plug-in power supplies, all of which feature level VI energy efficiency. These reliable power supplies are limited power source approved and have all been CCC qualified. The range also feature <0.15 W standby power, high-power density and has a wide operating temperature between 0°C to +60 °C.
50 W plug-in power supplies
Energy efficiency level VI
CoC Tier 2
Limited power source approved
<0.15 W standby power
High-Power Density
0°C to +60 °C Operating temperature
Optional inlet connector available
CCC qualified
Switch Mode - XP Power
Related links
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 40 W 15V dc Output, 2.67 A
- XP Power DC Jack Power Adapter AC/DC Adapter UK US 40 W 12V dc Output, 3.33 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 50 W 24V dc Output, 2.08 A
- XP Power DC Jack Power Adapter AC/DC Adapter EU US 40 W 24V dc Output, 1.67 A
- XP Power DC Jack Power Adapter AC/DC Adapter 30 W 15V dc Output, 2 A
- XP Power DC Jack Power Adapter AC/DC Adapter 60 W 15V dc Output, 4 A
- XP Power DC Jack IEC 24 W 12V dc Output, 2000 mA
- XP Power DC Jack Power Adapter AC/DC Adapter 30 W 24V dc Output, 1.25 A
