XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 9V dc Output, 550 mA
- RS Stock No.:
- 121-7129
- Mfr. Part No.:
- VEL05US090-EU-JA
- Manufacturer:
- XP Power
- RS Stock No.:
- 121-7129
- Mfr. Part No.:
- VEL05US090-EU-JA
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Number of Outputs | 1 | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Sub Type | AC/DC Adapter | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Power | 5 W | |
| Output Voltage | 9 V dc | |
| Adapter Current | 550 mA | |
| Cable Length | 1.5 m | |
| Depth | 35.49 mm | |
| Efficiency | 75 % | |
| Energy Efficiency Level | VI | |
| Input Connector Type | EU Plug | |
| Length | 55.1 mm | |
| Load Regulation | 5 % | |
| Maximum Input Voltage | 264 V ac | |
| Maximum Operating Temperature | 60 °C | |
| Minimum Input Voltage | 100 V ac | |
| Minimum Operating Temperature | 0 °C | |
| Regulated/Unregulated | Regulated | |
| Series | VEL05 | |
| Standards/Approvals | TUV, IEC 60950-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, CCC, EN 55022, cUL UL 60950-1, EN 61000-4-3, EN 61000-4-2, EN 61000-3-3, EN 61000-3-2, EN 60950-1, EN 55024, CB Report | |
| Width | 24.1 mm | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Number of Outputs 1 | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Sub Type AC/DC Adapter | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Power 5 W | ||
Output Voltage 9 V dc | ||
Adapter Current 550 mA | ||
Cable Length 1.5 m | ||
Depth 35.49 mm | ||
Efficiency 75 % | ||
Energy Efficiency Level VI | ||
Input Connector Type EU Plug | ||
Length 55.1 mm | ||
Load Regulation 5 % | ||
Maximum Input Voltage 264 V ac | ||
Maximum Operating Temperature 60 °C | ||
Minimum Input Voltage 100 V ac | ||
Minimum Operating Temperature 0 °C | ||
Regulated/Unregulated Regulated | ||
Series VEL05 | ||
Standards/Approvals TUV, IEC 60950-1, EN 61000-4-8, EN 61000-4-6, EN 61000-4-5, EN 61000-4-4, CCC, EN 55022, cUL UL 60950-1, EN 61000-4-3, EN 61000-4-2, EN 61000-3-3, EN 61000-3-2, EN 60950-1, EN 55024, CB Report | ||
Width 24.1 mm | ||
XP Power - VEL05 Series of AC-DC Power Supplies
Switch Mode - XP Power
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 5 W 9V dc Output, 550 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 36 W 15V dc Output, 2.4 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 12V dc Output, 420 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 15V dc Output, 1.25 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
