XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type A 5 W 9V dc Output, 550 mA
- RS Stock No.:
- 121-7131
- Mfr. Part No.:
- VEL05US090-US-JA
- Manufacturer:
- XP Power
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€6.69
(exc. VAT)
€8.23
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €6.69 | - |
| 5 - 9 | €6.49 | 2% |
| 10 - 24 | €6.29 | 5% |
| 25 - 49 | €6.10 | 8% |
| 50 + | €5.90 | 11% |
*price indicative
- RS Stock No.:
- 121-7131
- Mfr. Part No.:
- VEL05US090-US-JA
- Manufacturer:
- XP Power
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Type A | |
| Output Voltage | 9V dc | |
| Power | 5W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | US Plug | |
| Minimum Operating Temperature | 0°C | |
| Adapter Current | 550mA | |
| Maximum Operating Temperature | 60°C | |
| Width | 24.1mm | |
| Standards/Approvals | CB, CE, EN 60950-1, UL 60950-1 | |
| Length | 55.1mm | |
| Depth | 35.49mm | |
| Maximum Input Voltage | 264V ac | |
| Efficiency | 75% | |
| Energy Efficiency Level | VI | |
| Series | VEL05 | |
| Load Regulation | 5 % | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Type A | ||
Output Voltage 9V dc | ||
Power 5W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type US Plug | ||
Minimum Operating Temperature 0°C | ||
Adapter Current 550mA | ||
Maximum Operating Temperature 60°C | ||
Width 24.1mm | ||
Standards/Approvals CB, CE, EN 60950-1, UL 60950-1 | ||
Length 55.1mm | ||
Depth 35.49mm | ||
Maximum Input Voltage 264V ac | ||
Efficiency 75% | ||
Energy Efficiency Level VI | ||
Series VEL05 | ||
Load Regulation 5 % | ||
Minimum Input Voltage 100V ac | ||
XP Power - VEL05 Series of AC-DC Power Supplies
The VEL05 series from XP Power offers a great range of 5 W plug-in power supplies, all of which feature level VI energy efficiency. These highly reliable power supplies have output voltages from 5.0 V to 12.0 V and all feature a Class II construction. The range, which is available in both barrel jack and USB versions, also attributes universal input and fixed mains connectors.
5 W plug-in power supplies
Energy efficiency level VI
Barrel jack and USB Versions available
Universal Input
Output voltage from 5.0 V to 12.0 V
Low no load power consumption
Class II construction
Switch Mode - XP Power
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 5 W 9V dc Output, 550 mA
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 5V dc Output, 2.1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 12V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 18 W 15V dc Output, 1.25 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type C 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Type G 18 W 9V dc Output, 2 A
