XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€20.92

(exc. VAT)

€25.73

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 86 unit(s) ready to ship from another location
  • Plus 165 unit(s) shipping from 07 January 2027
  • Plus 132 unit(s) shipping from 11 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€20.92
5 - 9€20.29
10 - 24€19.65
25 - 49€19.04
50 +€18.41

*price indicative

RS Stock No.:
121-7213
Distrelec Article No.:
301-83-833
Mfr. Part No.:
VER24US120-JA
Manufacturer:
XP Power
Find similar products by selecting one or more attributes.
Select all

Brand

XP Power

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Interchangeable

Output Voltage

12V dc

Output Connector Type

2.1 x 5.5 x 12 mm Centre Positive

Power

24W

Cable Length

1.5m

Number of Outputs

1

Adapter Current

2A

Minimum Operating Temperature

0°C

Input Connector Type

Universal Plug

Maximum Operating Temperature

60°C

Depth

42.7mm

Length

90.5mm

Standards/Approvals

UL 60950-1, EN 60950-1, CE, CB

Width

42mm

Efficiency

87%

Maximum Input Voltage

264V ac

Series

VER24

Minimum Input Voltage

100V ac

Load Regulation

5 %

Energy Efficiency Level

VI

COO (Country of Origin):
CN

XP Power Supply


The XP Power VER24 series standard jack plug-in power supply has a regulated output voltage rating of 12VDC and current rating of 2A. It supports numerous applications due to its wide-ranging input (90-264VAC) that complies with the universal standard. The highly reliable power supply has an output voltage rating ranging from 9V to 24V. This range attributes universal input and fixed mains connectors.

Features and Benefits


Plug-in power supply of 24W

Energy efficiency level VI

Output connector is 5.5 x 2.1 x 12mm DC jack

European CoC tier 2

Class II construction

Certifications


EN55022

EN61000-3-2

EN61000-3-3

EN61000-4-2

EN61000-4-4

EN61000-4-5

EN61000-4-6

EN61000-4-8

EN55024

IEC60950-1

UL/cUL60950-1

EN60950-1

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy