XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 12V dc Output, 1.5 A
- RS Stock No.:
- 121-7207
- Mfr. Part No.:
- VER18US120-JA
- Manufacturer:
- XP Power
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€34.01
(exc. VAT)
€41.83
(inc. VAT)
- RS Stock No.:
- 121-7207
- Mfr. Part No.:
- VER18US120-JA
- Manufacturer:
- XP Power
Select all | Attribute | Value |
|---|---|---|
| Brand | XP Power | |
| Product Type | AC/DC Adapter | |
| Sub Type | AC/DC Adapter | |
| Plug Type | Interchangeable | |
| Output Voltage | 12V dc | |
| Power | 18W | |
| Output Connector Type | 2.1 x 5.5 x 12 mm Centre Positive | |
| Cable Length | 1.5m | |
| Number of Outputs | 1 | |
| Input Connector Type | Universal Plug | |
| Adapter Current | 1.5A | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 60°C | |
| Length | 90.5mm | |
| Depth | 42.7mm | |
| Width | 42mm | |
| Standards/Approvals | UL 60950-1, CB, EN 60950-1, CE | |
| Efficiency | 87% | |
| Maximum Input Voltage | 264V ac | |
| Load Regulation | 5 % | |
| Series | VER18 | |
| Energy Efficiency Level | VI | |
| Minimum Input Voltage | 100V ac | |
| Select all | ||
|---|---|---|
Brand XP Power | ||
Product Type AC/DC Adapter | ||
Sub Type AC/DC Adapter | ||
Plug Type Interchangeable | ||
Output Voltage 12V dc | ||
Power 18W | ||
Output Connector Type 2.1 x 5.5 x 12 mm Centre Positive | ||
Cable Length 1.5m | ||
Number of Outputs 1 | ||
Input Connector Type Universal Plug | ||
Adapter Current 1.5A | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 60°C | ||
Length 90.5mm | ||
Depth 42.7mm | ||
Width 42mm | ||
Standards/Approvals UL 60950-1, CB, EN 60950-1, CE | ||
Efficiency 87% | ||
Maximum Input Voltage 264V ac | ||
Load Regulation 5 % | ||
Series VER18 | ||
Energy Efficiency Level VI | ||
Minimum Input Voltage 100V ac | ||
- COO (Country of Origin):
- CN
XP Power - VER18 Series of AC-DC Power Supplies
Switch Mode - XP Power
Related links
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 18 W 9V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 9V dc Output, 1.28 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 12 W 12V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 24V dc Output, 1.5 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 36 W 12V dc Output, 3 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 12V dc Output, 2 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 24 W 24V dc Output, 1 A
- XP Power 2.1 x 5.5 x 12 mm Centre Positive AC/DC Adapter AC/DC Adapter Interchangeable 5 W 6V dc Output, 830 mA

