MEAN WELL AC/DC Adapter Type C 264V ac Output 8.5 A, 12 V dc
- RS Stock No.:
- 123-4975
- Distrelec Article No.:
- 304-06-268
- Mfr. Part No.:
- GSM120A12-R7B
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
€64.06
(exc. VAT)
€78.79
(inc. VAT)
- Plus 30 unit(s) shipping from 23 November 2026
- Plus 24 unit(s) shipping from 30 November 2026
Units | Per unit |
|---|---|
| 1 + | €64.06 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 123-4975
- Distrelec Article No.:
- 304-06-268
- Mfr. Part No.:
- GSM120A12-R7B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Plug Type | Type C | |
| Maximum Output Current | 8.5A | |
| Cable Length | 1m | |
| Overall Length | 167mm | |
| Output Connector Type | 4-Pin Power DIN | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 67mm | |
| Standards/Approvals | CE, UL 60950-1, IEC 60950-1 | |
| Better World Product | Yes | |
| Better World Verification | UL Energy Verified | |
| Maximum Input Voltage | 264V ac | |
| Series | GSM120A | |
| Minimum Input Voltage | 80V ac | |
| Overall Depth | 35mm | |
| Minimum Output Voltage | 12V dc | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Plug Type Type C | ||
Maximum Output Current 8.5A | ||
Cable Length 1m | ||
Overall Length 167mm | ||
Output Connector Type 4-Pin Power DIN | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 67mm | ||
Standards/Approvals CE, UL 60950-1, IEC 60950-1 | ||
Better World Product Yes | ||
Better World Verification UL Energy Verified | ||
Maximum Input Voltage 264V ac | ||
Series GSM120A | ||
Minimum Input Voltage 80V ac | ||
Overall Depth 35mm | ||
Minimum Output Voltage 12V dc | ||
Mean Well GSM120/160/220A Series Plug In Power Supply
Switch Mode - Mean Well
Related links
- MEAN WELL AC/DC Adapter R7B 264V ac Output 8.5 A, 12 V dc
- MEAN WELL AC/DC Adapter C8 264V ac Output 8.5 A, 12 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 2.5 A, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6.67 A, 24 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 6 A, 20 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 8 A, 20 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 3.34 A, 48 V dc
- MEAN WELL AC/DC Adapter Type C 264V ac Output 11.5 A, 12 V dc
