MEAN WELL AC/DC Adapter 264V ac Output 4.6 A, 48 V dc
- RS Stock No.:
- 123-4989
- Distrelec Article No.:
- 303-85-975
- Mfr. Part No.:
- GSM220A48-R7B
- Manufacturer:
- MEAN WELL
Image representative of range
Subtotal (1 unit)*
€81.98
(exc. VAT)
€100.84
(inc. VAT)
- 5 unit(s) ready to ship from another location
- Plus 8 unit(s) shipping from 23 November 2026
Units | Per unit |
|---|---|
| 1 + | €81.98 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
- RS Stock No.:
- 123-4989
- Distrelec Article No.:
- 303-85-975
- Mfr. Part No.:
- GSM220A48-R7B
- Manufacturer:
- MEAN WELL
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | AC/DC Adapter | |
| Maximum Output Current | 4.6A | |
| Overall Length | 210mm | |
| Cable Length | 1m | |
| Input Connector Type | IEC 320-C14 | |
| Maximum Operating Temperature | 70°C | |
| Overall Width | 85mm | |
| Standards/Approvals | IEC 60950-1, CE, UL 60950-1 | |
| Better World Verification | UL Energy Verified | |
| Better World Product | Yes | |
| Maximum Input Voltage | 264V ac | |
| Minimum Input Voltage | 90V ac | |
| Series | GSM220A | |
| Minimum Output Voltage | 48V dc | |
| Overall Depth | 35mm | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type AC/DC Adapter | ||
Maximum Output Current 4.6A | ||
Overall Length 210mm | ||
Cable Length 1m | ||
Input Connector Type IEC 320-C14 | ||
Maximum Operating Temperature 70°C | ||
Overall Width 85mm | ||
Standards/Approvals IEC 60950-1, CE, UL 60950-1 | ||
Better World Verification UL Energy Verified | ||
Better World Product Yes | ||
Maximum Input Voltage 264V ac | ||
Minimum Input Voltage 90V ac | ||
Series GSM220A | ||
Minimum Output Voltage 48V dc | ||
Overall Depth 35mm | ||
Mean Well GSM120/160/220A Series Plug In Power Supply
Switch Mode - Mean Well
Related links
- MEAN WELL AC/DC Adapter 264V ac Output 4.6 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 3.34 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 520 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.87 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 375 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 1.25 A, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 750 mA, 48 V dc
- MEAN WELL AC/DC Adapter 264V ac Output 840 mA, 48 V dc
