RS PRO Micro USB Type B AC/DC Adapter AC/DC Adapter Australia, EU, UK, US 7.5 W 5V dc Output, 1.5 A

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€18.61

(exc. VAT)

€22.89

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 6 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€18.61-
5 - 9€18.053%
10 - 24€17.505%
25 - 49€16.939%
50 +€16.3811%

*price indicative

RS Stock No.:
124-2186
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Sub Type

AC/DC Adapter

Product Type

AC/DC Adapter

Plug Type

Australia, EU, UK, US

Output Voltage

5V dc

Output Connector Type

Micro USB Type B

Power

7.5W

Cable Length

1.5m

Number of Outputs

1

Minimum Operating Temperature

-10°C

Adapter Current

1.5A

Input Connector Type

Universal Plug

Maximum Operating Temperature

40°C

Standards/Approvals

EN 55020, EN 55022, EN 55024, EN 61000-3-2, EN 61000-3-3, EU CoC V5, TUV/GS EN 60950-1, UL 60065, CE, EN 55013, EN 55014-1, EN 55014-2

Width

29.45mm

Length

54.8mm

Depth

44.85mm

Maximum Input Voltage

100V ac, 110V ac, 115V ac, 120V ac, 127V ac, 220V ac, 230V ac, 240V ac

Series

RS PRO

Energy Efficiency Level

VI

Minimum Input Voltage

100V ac

COO (Country of Origin):
CN

RS PRO Universal plug in power supply


From RS PRO, comes a range of high quality universal plug-in power supply. These universal power supplies are a fantastic plug in power solution as they designed for use in multiple countries. As part of our RS Pro line of power supplies, you are ensured a reliable & robust power solution. This AC/DC unit comes equipped with over voltage, over current & short circuit protection.

Features and benefits:


  • USB Type A, Micro USB Type B, Mini USB Type B, 2.1 x 5.5 x 10 mm Centre Positive and 2.1 x 5.5 x 11 mm Centre positive output connectors offered as part of this range of universal power supplies.

  • Supplied with 4 interchangeable mains plug-heads for use in the UK, Europe, USA, Japan and Australia

  • Energy level of DOE VI

  • Various cable lengths offered in this range

  • Low standby power consumption

  • Applications


    This universal adapter has a range of application use such as;

  • Single-board computers

  • Wireless communications

  • Peripherals

  • Networking

  • Portable equipment

  • Tablets / Smartphones

  • Telecommunication equipment

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions.

    Plug-In Power Supply - RS Pro


    Standards

    EU CoC V5 Tier 2 / Energy Star DOE VI

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy